Part Details for KNP7WSJT-91-0R15 by YAGEO Corporation
Overview of KNP7WSJT-91-0R15 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMG3410R150RWHR | Texas Instruments | 600-V 12-A single channel GaN power stage 32-VQFN -40 to 125 | |
LMG3410R150RWHT | Texas Instruments | 600-V 12-A single channel GaN power stage 32-VQFN -40 to 125 |
Price & Stock for KNP7WSJT-91-0R15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KNP7WSJT-91-0R15-ND
|
DigiKey | RES 0.15 OHM 5% 7W AXIAL Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2603 | Buy Now |
Part Details for KNP7WSJT-91-0R15
KNP7WSJT-91-0R15 CAD Models
KNP7WSJT-91-0R15 Part Data Attributes
|
KNP7WSJT-91-0R15
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
KNP7WSJT-91-0R15
YAGEO Corporation
Fixed Resistor, Wire Wound, 7W, 0.15ohm, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 8.2 mm | |
Package Length | 24.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 40 °C | |
Resistance | 0.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1.02 V |
Alternate Parts for KNP7WSJT-91-0R15
This table gives cross-reference parts and alternative options found for KNP7WSJT-91-0R15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KNP7WSJT-91-0R15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KNP700JB-91-0R15 | Fixed Resistor, Wire Wound, 7W, 0.15ohm, 1.0247V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | KNP7WSJT-91-0R15 vs KNP700JB-91-0R15 |
KNP700JT-91-0R15 | Fixed Resistor, Wire Wound, 7W, 0.15ohm, 5% +/-Tol, | YAGEO Corporation | KNP7WSJT-91-0R15 vs KNP700JT-91-0R15 |