There are no models available for this part yet.
Overview of KNP7WSFT-91-243R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127720-243RLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 24 Positions, 15u\\ Gold plating, Non GW Compatible LCP, With Pegs, Tape and Reel. | |
10127721-243RLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 24 Position, 3.2mm Kink Tail (15u\\ Gold) plating, Non GW Compatible LCP, Black Color,Tape and Reel with cap. | |
RJE4A188243RT | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With No EMI Tabs, With LEDs, With Straight Pegs |
CAD Models for KNP7WSFT-91-243R by YAGEO Corporation
Part Data Attributes for KNP7WSFT-91-243R by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
Lead Diameter
|
0.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Diameter
|
8.2 mm
|
Package Length
|
24.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
7 W
|
Rated Temperature
|
40 °C
|
Resistance
|
243 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
41.24 V
|
Alternate Parts for KNP7WSFT-91-243R
This table gives cross-reference parts and alternative options found for KNP7WSFT-91-243R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KNP7WSFT-91-243R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KNP7WSFB-MB243R | Fixed Resistor, Wire Wound, 7W, 243ohm, 1% +/-Tol, | YAGEO Corporation | KNP7WSFT-91-243R vs KNP7WSFB-MB243R |
KNP700FT-91-243R | Fixed Resistor, Wire Wound, 7W, 243ohm, 1% +/-Tol, | YAGEO Corporation | KNP7WSFT-91-243R vs KNP700FT-91-243R |
KNP700FB-91-243R | Fixed Resistor, Wire Wound, 7W, 243ohm, 1% +/-Tol, | YAGEO Corporation | KNP7WSFT-91-243R vs KNP700FB-91-243R |