Part Details for KNP700FBI11R by YAGEO Corporation
Overview of KNP700FBI11R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KNP700FBI11R
KNP700FBI11R CAD Models
KNP700FBI11R Part Data Attributes
|
KNP700FBI11R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
KNP700FBI11R
YAGEO Corporation
Fixed Resistor, Wire Wound, 7W, 11ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME-PROOF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 8.5 mm | |
Package Length | 24.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 70 °C | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 8.775 V |
Alternate Parts for KNP700FBI11R
This table gives cross-reference parts and alternative options found for KNP700FBI11R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KNP700FBI11R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KNP700FTI11R | Fixed Resistor, Wire Wound, 7W, 11ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | KNP700FBI11R vs KNP700FTI11R |
KNP7WSFBIM11R | Fixed Resistor, Wire Wound, 7W, 11ohm, 1% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | KNP700FBI11R vs KNP7WSFBIM11R |
KNP700FRI73-11R | Fixed Resistor, Wire Wound, 7W, 11ohm, 1% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | KNP700FBI11R vs KNP700FRI73-11R |
KNP7WSFBI73-11R | Fixed Resistor, Wire Wound, 7W, 11ohm, 1% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | KNP700FBI11R vs KNP7WSFBI73-11R |
KNP7WSFTI91-11R | Fixed Resistor, Wire Wound, 7W, 11ohm, 1% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | KNP700FBI11R vs KNP7WSFTI91-11R |
KNP7WSFBIMB11R | Fixed Resistor, Wire Wound, 7W, 11ohm, 1% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | KNP700FBI11R vs KNP7WSFBIMB11R |
KNP7WSFTI73-11R | Fixed Resistor, Wire Wound, 7W, 11ohm, 1% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | KNP700FBI11R vs KNP7WSFTI73-11R |
KNP700FBI73-11R | Fixed Resistor, Wire Wound, 7W, 11ohm, 1% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | KNP700FBI11R vs KNP700FBI73-11R |
KNP700FTI73-11R | Fixed Resistor, Wire Wound, 7W, 11ohm, 1% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | KNP700FBI11R vs KNP700FTI73-11R |
KNP700FRI11R | Fixed Resistor, Wire Wound, 7W, 11ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | KNP700FBI11R vs KNP700FRI11R |