Part Details for KNP500SFR576M by Synton-Tech Corp
Overview of KNP500SFR576M by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KNP500SFR576M
KNP500SFR576M CAD Models
KNP500SFR576M Part Data Attributes
|
KNP500SFR576M
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
KNP500SFR576M
Synton-Tech Corp
Fixed Resistor, Wire Wound, 5W, 0.576ohm, 300V, 1% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 0.75 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 0.576 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | KNP | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for KNP500SFR576M
This table gives cross-reference parts and alternative options found for KNP500SFR576M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KNP500SFR576M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KNP500SFR576FKK | Synton-Tech Corp | Check for Price | Fixed Resistor, Wire Wound, 5W, 0.576ohm, 300V, 1% +/-Tol, -300,300ppm/Cel, | KNP500SFR576M vs KNP500SFR576FKK |
KNP500SFR576F | Synton-Tech Corp | Check for Price | Fixed Resistor, Wire Wound, 5W, 0.576ohm, 300V, 1% +/-Tol, -300,300ppm/Cel, | KNP500SFR576M vs KNP500SFR576F |
KNP500SFR576B | Synton-Tech Corp | Check for Price | Fixed Resistor, Wire Wound, 5W, 0.576ohm, 300V, 1% +/-Tol, -300,300ppm/Cel, | KNP500SFR576M vs KNP500SFR576B |