Datasheets
KNP500FBI150R by: YAGEO Corporation

Fixed Resistor, Wire Wound, 5W, 150ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for KNP500FBI150R by YAGEO Corporation

Overview of KNP500FBI150R by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for KNP500FBI150R

KNP500FBI150R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KNP500FBI150R Part Data Attributes

KNP500FBI150R YAGEO Corporation
Buy Now Datasheet
Compare Parts:
KNP500FBI150R YAGEO Corporation Fixed Resistor, Wire Wound, 5W, 150ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description AXIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Additional Feature FLAME-PROOF
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 275 °C
Operating Temperature-Min -40 °C
Package Diameter 8.5 mm
Package Length 24.5 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 5 W
Rated Temperature 70 °C
Resistance 150 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 300 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 27.3861 V

Alternate Parts for KNP500FBI150R

This table gives cross-reference parts and alternative options found for KNP500FBI150R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KNP500FBI150R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KNP500FBIMB150R Fixed Resistor, Wire Wound, 5W, 150ohm, 1% +/-Tol, -300,300ppm/Cel, YAGEO Corporation KNP500FBI150R vs KNP500FBIMB150R
KNP500FBI91-150R Fixed Resistor, Wire Wound, 5W, 150ohm, 1% +/-Tol, -300,300ppm/Cel, YAGEO Corporation KNP500FBI150R vs KNP500FBI91-150R
KNP500FTI73-150R Fixed Resistor, Wire Wound, 5W, 150ohm, 1% +/-Tol, -300,300ppm/Cel, YAGEO Corporation KNP500FBI150R vs KNP500FTI73-150R
KNP500FRI73-150R Fixed Resistor, Wire Wound, 5W, 150ohm, 1% +/-Tol, -300,300ppm/Cel, YAGEO Corporation KNP500FBI150R vs KNP500FRI73-150R
KNP500FBIM150R Fixed Resistor, Wire Wound, 5W, 150ohm, 1% +/-Tol, -300,300ppm/Cel, YAGEO Corporation KNP500FBI150R vs KNP500FBIM150R
KNP500FRI150R Fixed Resistor, Wire Wound, 5W, 150ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation KNP500FBI150R vs KNP500FRI150R
KNP500FTI150R Fixed Resistor, Wire Wound, 5W, 150ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation KNP500FBI150R vs KNP500FTI150R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KNP500FBI150R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KNP500FBI150R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of KNP500FBI150R would you like to use for your alert(s)?
  • Please alert me when KNP500FBI150R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KNP500FBI150R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KNP500FBI150R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KNP500FBI150R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KNP500FBI150R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KNP500FBI150R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: