KNP400JB-AV-330
YAGEO Corporation
Description: Fixed Resistor, Wire Wound, 4W, 33ohm, 400V, 5% +/-Tol, -400,400ppm/Cel

Overview of KNP400JB-AV-330 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for KNP400JB-AV-330 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KNP400JB-AV-330 by YAGEO Corporation

KNP400JB-AV-330
YAGEO Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Flameproof
Lead Diameter
0.8 mm
Lead Length
32 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
6 mm
Package Length
17.5 mm
Package Style
Axial
Rated Power Dissipation (P)
4 W
Reference Standard
MIL-R-11
Resistance
33 Ω
Resistor Type
FIXED RESISTOR
Technology
WIRE WOUND
Temperature Coefficient
400 ppm/°C
Tolerance
5%
Working Voltage
400 V
Want to compare parts?
  1. KNP400JB-AV-330
    YAGEO Corporation
    Fixed Resistor, Wire Wound, 4W, 33ohm, 400V, 5% +/-Tol, -400,400ppm/Cel
    VS

Alternate Parts for KNP400JB-AV-330

This table gives cross-reference parts and alternative options found for KNP400JB-AV-330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KNP400JB-AV-330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KNP400JR-PN-330 Fixed Resistor, Wire Wound, 4W, 33ohm, 400V, 5% +/-Tol, -400,400ppm/Cel YAGEO Corporation KNP400JB-AV-330 vs KNP400JR-PN-330
KNP400JB-PN-330 Fixed Resistor, Wire Wound, 4W, 33ohm, 400V, 5% +/-Tol, -400,400ppm/Cel YAGEO Corporation KNP400JB-AV-330 vs KNP400JB-PN-330

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KNP400JB-AV-330 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KNP400JB-AV-330 by YAGEO Corporation

  • Please alert me when KNP400JB-AV-330 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KNP400JB-AV-330 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KNP400JB-AV-330 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KNP400JB-AV-330 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KNP400JB-AV-330.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KNP400JB-AV-330 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: