Part Details for KNP3WSJR-73-24R by YAGEO Corporation
Overview of KNP3WSJR-73-24R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KNP3WSJR-73-24R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KNP3WSJR-73-24R-ND
|
DigiKey | RES 24 OHM 5% 3W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1124 | Buy Now |
Part Details for KNP3WSJR-73-24R
KNP3WSJR-73-24R CAD Models
KNP3WSJR-73-24R Part Data Attributes
|
KNP3WSJR-73-24R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
KNP3WSJR-73-24R
YAGEO Corporation
Fixed Resistor, Wire Wound, 3W, 24ohm, 8.4853V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5.2 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 8.49 V |
Alternate Parts for KNP3WSJR-73-24R
This table gives cross-reference parts and alternative options found for KNP3WSJR-73-24R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KNP3WSJR-73-24R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KNP3WSJB-FKK24R | Fixed Resistor, Wire Wound, 3W, 24ohm, 5% +/-Tol, | YAGEO Corporation | KNP3WSJR-73-24R vs KNP3WSJB-FKK24R |
KNP3WSJB-73-24R | Fixed Resistor, Wire Wound, 3W, 24ohm, 5% +/-Tol, | YAGEO Corporation | KNP3WSJR-73-24R vs KNP3WSJB-73-24R |
KNP3WSJB-52-24R | Fixed Resistor, Wire Wound, 3W, 24ohm, 8.4853V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | KNP3WSJR-73-24R vs KNP3WSJB-52-24R |
KNP3WSJT-52-24R | Fixed Resistor, Wire Wound, 3W, 24ohm, 5% +/-Tol, | YAGEO Corporation | KNP3WSJR-73-24R vs KNP3WSJT-52-24R |
KNP3WSJR-52-24R | Fixed Resistor, Wire Wound, 3W, 24ohm, 5% +/-Tol, | YAGEO Corporation | KNP3WSJR-73-24R vs KNP3WSJR-52-24R |
KNP3WSJT-73-24R | Fixed Resistor, Wire Wound, 3W, 24ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | KNP3WSJR-73-24R vs KNP3WSJT-73-24R |
KNP3WSJB-MB24R | Fixed Resistor, Wire Wound, 3W, 24ohm, 5% +/-Tol, | YAGEO Corporation | KNP3WSJR-73-24R vs KNP3WSJB-MB24R |
KNP3WSJB-F24R | Fixed Resistor, Wire Wound, 3W, 24ohm, 5% +/-Tol, | YAGEO Corporation | KNP3WSJR-73-24R vs KNP3WSJB-F24R |