Datasheets
KNP200JR-52-68R by: YAGEO Corporation

Fixed Resistor, Wire Wound, 2W, 68ohm, 5% +/-Tol,

Part Details for KNP200JR-52-68R by YAGEO Corporation

Overview of KNP200JR-52-68R by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for KNP200JR-52-68R

Part # Distributor Description Stock Price Buy
DISTI # KNP200JR-52-68R-ND
DigiKey RES 68 OHM 5% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0644
$0.0644 Buy Now

Part Details for KNP200JR-52-68R

KNP200JR-52-68R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KNP200JR-52-68R Part Data Attributes

KNP200JR-52-68R YAGEO Corporation
Buy Now Datasheet
Compare Parts:
KNP200JR-52-68R YAGEO Corporation Fixed Resistor, Wire Wound, 2W, 68ohm, 5% +/-Tol,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Additional Feature FLAME PROOF
Construction Tubular
Lead Diameter 0.8 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -40 °C
Package Diameter 5.2 mm
Package Length 15.5 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method TR, 12 INCH
Rated Power Dissipation (P) 2 W
Rated Temperature 70 °C
Resistance 68 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 300 ppm/°C
Terminal Shape WIRE
Tolerance 5%
Working Voltage 11.66 V

Alternate Parts for KNP200JR-52-68R

This table gives cross-reference parts and alternative options found for KNP200JR-52-68R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KNP200JR-52-68R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KNP200JB-M68R Fixed Resistor, Wire Wound, 2W, 68ohm, 5% +/-Tol, YAGEO Corporation KNP200JR-52-68R vs KNP200JB-M68R
KNP200JB-52-68R Fixed Resistor, Wire Wound, 2W, 68ohm, 5% +/-Tol, YAGEO Corporation KNP200JR-52-68R vs KNP200JB-52-68R
KNP200JB-73-68R Fixed Resistor, Wire Wound, 2W, 68ohm, 11.6619V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation KNP200JR-52-68R vs KNP200JB-73-68R
KNP200JT-52-68R Fixed Resistor, Wire Wound, 2W, 68ohm, 5% +/-Tol, YAGEO Corporation KNP200JR-52-68R vs KNP200JT-52-68R
KNP200JT-73-68R Fixed Resistor, Wire Wound, 2W, 68ohm, 11.6619V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation KNP200JR-52-68R vs KNP200JT-73-68R
KNP200JB-FFK68R Fixed Resistor, Wire Wound, 2W, 68ohm, 5% +/-Tol, YAGEO Corporation KNP200JR-52-68R vs KNP200JB-FFK68R
KNP200JB-FKK68R Fixed Resistor, Wire Wound, 2W, 68ohm, 5% +/-Tol, YAGEO Corporation KNP200JR-52-68R vs KNP200JB-FKK68R
KNP200JB-F68R Fixed Resistor, Wire Wound, 2W, 68ohm, 5% +/-Tol, YAGEO Corporation KNP200JR-52-68R vs KNP200JB-F68R
KNP200JR-73-68R Fixed Resistor, Wire Wound, 2W, 68ohm, 5% +/-Tol, YAGEO Corporation KNP200JR-52-68R vs KNP200JR-73-68R
KNP200JB-MB68R Fixed Resistor, Wire Wound, 2W, 68ohm, 5% +/-Tol, YAGEO Corporation KNP200JR-52-68R vs KNP200JB-MB68R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KNP200JR-52-68R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KNP200JR-52-68R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of KNP200JR-52-68R would you like to use for your alert(s)?
  • Please alert me when KNP200JR-52-68R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KNP200JR-52-68R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KNP200JR-52-68R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KNP200JR-52-68R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KNP200JR-52-68R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KNP200JR-52-68R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: