Part Details for KNP100JT-52-6R2 by YAGEO Corporation
Overview of KNP100JT-52-6R2 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KNP100JT-52-6R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KNP100JT-52-6R2-ND
|
DigiKey | RES 6.2 OHM 5% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0535 | Buy Now |
Part Details for KNP100JT-52-6R2
KNP100JT-52-6R2 CAD Models
KNP100JT-52-6R2 Part Data Attributes
|
KNP100JT-52-6R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
KNP100JT-52-6R2
YAGEO Corporation
Fixed Resistor, Wire Wound, 1W, 6.2ohm, 2.49V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 4.6 mm | |
Package Length | 11.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 6.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 2.49 V |
Alternate Parts for KNP100JT-52-6R2
This table gives cross-reference parts and alternative options found for KNP100JT-52-6R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KNP100JT-52-6R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KNP100JR-52-6R2 | Fixed Resistor, Wire Wound, 1W, 6.2ohm, 2.49V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | KNP100JT-52-6R2 vs KNP100JR-52-6R2 |
KNP100JTI52-6R2 | Fixed Resistor, Wire Wound, 1W, 6.2ohm, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | KNP100JT-52-6R2 vs KNP100JTI52-6R2 |
KNP100JBIFKK6R2 | Fixed Resistor, Wire Wound, 1W, 6.2ohm, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | KNP100JT-52-6R2 vs KNP100JBIFKK6R2 |
KNP100JBIF6R2 | Fixed Resistor, Wire Wound, 1W, 6.2ohm, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | KNP100JT-52-6R2 vs KNP100JBIF6R2 |
KNP100JB-52-6R2 | Fixed Resistor, Wire Wound, 1W, 6.2ohm, 2.49V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | KNP100JT-52-6R2 vs KNP100JB-52-6R2 |
KNP100JRI52-6R2 | Fixed Resistor, Wire Wound, 1W, 6.2ohm, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | KNP100JT-52-6R2 vs KNP100JRI52-6R2 |
KNP100JBIFFK6R2 | Fixed Resistor, Wire Wound, 1W, 6.2ohm, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | KNP100JT-52-6R2 vs KNP100JBIFFK6R2 |
KNP100JR-PN-6R2 | Fixed Resistor, Wire Wound, 1W, 6.2ohm, 400V, 5% +/-Tol, -400,400ppm/Cel | YAGEO Corporation | KNP100JT-52-6R2 vs KNP100JR-PN-6R2 |
KNP100JBIMR6R2 | Fixed Resistor, Wire Wound, 1W, 6.2ohm, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | KNP100JT-52-6R2 vs KNP100JBIMR6R2 |
KNP100JBI73-6R2 | Fixed Resistor, Wire Wound, 1W, 6.2ohm, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | KNP100JT-52-6R2 vs KNP100JBI73-6R2 |