Part Details for KNP100JR-52-0R1 by YAGEO Corporation
Overview of KNP100JR-52-0R1 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KNP100JR-52-0R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-KNP100JR-52-0R1CT-ND
|
DigiKey | RES 0.1 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4963 In Stock |
|
$0.0484 / $0.3400 | Buy Now |
DISTI #
KNP100JR-52-0R1
|
Avnet Americas | Resistor, 100 Milliohms, ? 5%, 1 W, Axial Leaded, Wirewound, General Purpose - Tape and Reel (Alt: KNP100JR-52-0R1) Min Qty: 6000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-KNP100JR-52-0R1
|
Mouser Electronics | Wirewound Resistors - Through Hole 1W 0.1 Ohm 5% RoHS: Compliant | 6390 |
|
$0.0490 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$0.0389 | Buy Now |
DISTI #
KNP100JR-52-0R1
|
Avnet Abacus | Resistor, 100 Milliohms, � 5%, 1 W, Axial Leaded, Wirewound, General Purpose - Tape and Reel (Alt: KNP100JR-52-0R1) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.WIREWOUND 1W 100m Ohms ±5% THT | 0 |
|
$0.0656 / $0.0800 | RFQ |
Part Details for KNP100JR-52-0R1
KNP100JR-52-0R1 CAD Models
KNP100JR-52-0R1 Part Data Attributes
|
KNP100JR-52-0R1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
KNP100JR-52-0R1
YAGEO Corporation
Fixed Resistor, Wire Wound, 1W, 0.1ohm, 5% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 4.6 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 0.32 V |
Alternate Parts for KNP100JR-52-0R1
This table gives cross-reference parts and alternative options found for KNP100JR-52-0R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KNP100JR-52-0R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KNP100JB-73-0R1 | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.1ohm, 5% +/-Tol, | KNP100JR-52-0R1 vs KNP100JB-73-0R1 |
KNP100JBIFFK0R1 | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.1ohm, 5% +/-Tol, -300,300ppm/Cel, | KNP100JR-52-0R1 vs KNP100JBIFFK0R1 |
KNP100JT-FT0R1 | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.1ohm, 5% +/-Tol, | KNP100JR-52-0R1 vs KNP100JT-FT0R1 |
KNP100JRI73-0R1 | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.1ohm, 5% +/-Tol, -300,300ppm/Cel, | KNP100JR-52-0R1 vs KNP100JRI73-0R1 |
KNP100JBIF0R1 | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.1ohm, 5% +/-Tol, -300,300ppm/Cel, | KNP100JR-52-0R1 vs KNP100JBIF0R1 |
KNP100JBIMB0R1 | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.1ohm, 5% +/-Tol, -300,300ppm/Cel, | KNP100JR-52-0R1 vs KNP100JBIMB0R1 |
KNP100JB-FK0R1 | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.1ohm, 5% +/-Tol, | KNP100JR-52-0R1 vs KNP100JB-FK0R1 |
KNP100JBI52-0R1 | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.1ohm, 5% +/-Tol, -300,300ppm/Cel, | KNP100JR-52-0R1 vs KNP100JBI52-0R1 |
KNP100JT-52-0R1 | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.1ohm, 0.3162V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KNP100JR-52-0R1 vs KNP100JT-52-0R1 |
KNP100JTI52-0R1 | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.1ohm, 5% +/-Tol, -300,300ppm/Cel, | KNP100JR-52-0R1 vs KNP100JTI52-0R1 |