Part Details for KNP100JB-73-75R by YAGEO Corporation
Overview of KNP100JB-73-75R by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KNP100JB-73-75R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KNP100JB-73-75R-ND
|
DigiKey | RES 75 OHM 5% 1W AXIAL Min Qty: 6000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0576 | Buy Now |
DISTI #
KNP100JB-73-75R
|
Avnet Americas | General Type Wirewound Resistor 75Ohm 1W 5% Axial Bulk - Bulk (Alt: KNP100JB-73-75R) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-KNP100JB-73-75R
|
Mouser Electronics | Wirewound Resistors - Through Hole 1W 75 Ohm 5% RoHS: Compliant | 2111 |
|
$0.0490 / $0.4000 | Buy Now |
DISTI #
V99:2348_19695317
|
Arrow Electronics | Res Wirewound 75 Ohm 5% 1W ±300ppm/°C AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1831 | Americas - 2871 |
|
$0.0017 / $0.0091 | Buy Now |
|
Future Electronics | 1w 75 ohms 5% Wirewound Res. RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0491 / $0.0535 | Buy Now |
DISTI #
30537133
|
Verical | Res Wirewound 75 Ohm 5% 1W ±300ppm/°C AXL Bulk RoHS: Compliant Min Qty: 650 Package Multiple: 1 Date Code: 1831 | Americas - 2871 |
|
$0.0091 | Buy Now |
|
Ozdisan Elektronik | RES.WIREWOUND 1W 75 Ohms ±5% THT | 0 |
|
$0.1595 / $0.1834 | RFQ |
Part Details for KNP100JB-73-75R
KNP100JB-73-75R CAD Models
KNP100JB-73-75R Part Data Attributes
|
KNP100JB-73-75R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
KNP100JB-73-75R
YAGEO Corporation
Fixed Resistor, Wire Wound, 1W, 75ohm, 8.6603V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 4.6 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 8.66 V |
Alternate Parts for KNP100JB-73-75R
This table gives cross-reference parts and alternative options found for KNP100JB-73-75R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KNP100JB-73-75R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KNP100JT-52-75R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 1W, 75ohm, 8.6603V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KNP100JB-73-75R vs KNP100JT-52-75R |
KNP100JTI73-75R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 1W, 75ohm, 5% +/-Tol, -300,300ppm/Cel, | KNP100JB-73-75R vs KNP100JTI73-75R |
KNP100JB-52-75R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 1W, 75ohm, 8.6603V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KNP100JB-73-75R vs KNP100JB-52-75R |
KNP100JR-PN75R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 1W, 75ohm, 5% +/-Tol, | KNP100JB-73-75R vs KNP100JR-PN75R |
KNP100JRI73-75R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 1W, 75ohm, 5% +/-Tol, -300,300ppm/Cel, | KNP100JB-73-75R vs KNP100JRI73-75R |
KNP100JBIMR75R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 1W, 75ohm, 5% +/-Tol, -300,300ppm/Cel, | KNP100JB-73-75R vs KNP100JBIMR75R |
KNP100JR-52-75R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 1W, 75ohm, 5% +/-Tol, | KNP100JB-73-75R vs KNP100JR-52-75R |
KNP100JT-PN75R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 1W, 75ohm, 5% +/-Tol, | KNP100JB-73-75R vs KNP100JT-PN75R |
KNP100JTI52-75R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 1W, 75ohm, 5% +/-Tol, -300,300ppm/Cel, | KNP100JB-73-75R vs KNP100JTI52-75R |
KNP100JR-73-75R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 1W, 75ohm, 8.6603V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KNP100JB-73-75R vs KNP100JR-73-75R |