Part Details for KNH100W4.12OHMF by TY-OHM Electronic Works Co Ltd
Overview of KNH100W4.12OHMF by TY-OHM Electronic Works Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KNH100W4.12OHMF
KNH100W4.12OHMF CAD Models
KNH100W4.12OHMF Part Data Attributes
|
KNH100W4.12OHMF
TY-OHM Electronic Works Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KNH100W4.12OHMF
TY-OHM Electronic Works Co Ltd
Fixed Resistor, Wire Wound, 100W, 4.12ohm, 1% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TY-OHM ELECTRONIC WORKS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Cylindrical | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 28 mm | |
Package Length | 140 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 4.12 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | KN(OTHER) | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 1% |