Part Details for KN4A4P-T1-A by Renesas Electronics Corporation
Overview of KN4A4P-T1-A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KN4A4P-T1-A | Renesas Electronics Corporation | Built-in Resistor Bipolar Transistors, USM, / |
Part Details for KN4A4P-T1-A
KN4A4P-T1-A CAD Models
KN4A4P-T1-A Part Data Attributes
|
KN4A4P-T1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
KN4A4P-T1-A
Renesas Electronics Corporation
Built-in Resistor Bipolar Transistors, USM, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | USM | |
Pin Count | 3 | |
Manufacturer Package Code | PWSP0003KA-A3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 85 | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Transistor Element Material | SILICON |