KMT15-51515
Description: AC-DC Regulated Power Supply Module,

Overview of KMT15-51515 by TDK-Lambda Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
XEL3515-151MEC Coilcraft Inc General Purpose Inductor,
XEL3515-151ME Coilcraft Inc Power inductor, shielded, composite, 20% tol, SMT, RoHS, halogen-free
XEL3515-151MEB Coilcraft Inc General Purpose Inductor,

Price & Stock for KMT15-51515 by TDK-Lambda Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 66M7781
Newark Power Supply, Ac-Dc, Medical, 3O/P, 15W, Power Supply Applications:Medical, No. Of Outputs:3 Output, Output Power Max:15W, Output Voltage - Output 1:5V, Output Current - Output 1:2A, Output Voltage - Output 2:15V, Width:45.466Mm Rohs Compliant: Yes |Tdk-Lambda KMT15-51515 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $82.2400
  • 10 $60.5000
$60.5000 / $82.2400 Buy Now
DISTI # 285-1776-ND
DigiKey AC/DC CONVERTER 5V +/-15V 15W Min Qty: 1 Lead time: 10 Weeks Container: Bulk 40
In Stock
  • 1 $82.2400
  • 10 $63.6380
$63.6380 / $82.2400 Buy Now
DISTI # 967-KMT15-51515
Mouser Electronics AC/DC Power Modules 15W 5V 2A RoHS: Compliant 22
  • 1 $82.2400
  • 10 $62.0900
$62.0900 / $82.2400 Buy Now
DISTI # 70177362
RS Power Supply, AC-DC,5V@2A,15V@0.15A,-15V@0.15A,90-264V In, PCB, Medical, KM Series | TDK-Lambda KMT15-51515 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 3
  • 1 $83.0600
  • 5 $79.7400
  • 10 $78.0800
  • 25 $76.4200
  • 50 $74.7600
$74.7600 / $83.0600 Buy Now
Onlinecomponents.com AC/DC Power Supply Triple-OUT 5V/15V/-15V 2A/0.15A/0.15A 15W Medical 9-Pin RoHS: Compliant 156 Factory Stock
  • 1 $82.1100
  • 5 $71.7000
  • 10 $67.8800
  • 25 $64.4400
$64.4400 / $82.1100 Buy Now
DISTI # 000000000005399388
Sager AC/DC Power Modules 15W 5V 2A Min Qty: 1 0
  • 1 $82.2400
  • 10 $60.5000
  • 25 $51.1800
  • 50 $46.5300
$46.5300 / $82.2400 Buy Now
Master Electronics AC/DC Power Supply Triple-OUT 5V/15V/-15V 2A/0.15A/0.15A 15W Medical 9-Pin RoHS: Compliant 156 Factory Stock
  • 1 $82.1100
  • 5 $71.7000
  • 10 $67.8800
  • 25 $64.4400
$64.4400 / $82.1100 Buy Now

CAD Models for KMT15-51515 by TDK-Lambda Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for KMT15-51515 by TDK-Lambda Corporation

KMT15-51515
TDK-Lambda Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TDK-LAMBDA CORP
Package Description
, MODULE,9LEAD,2.1
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
TDK
Additional Feature
ALSO VOUT=+15 AND -15 VOLT
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
264 V
Input Voltage-Min
90 V
Input Voltage-Nom
115 V
JESD-30 Code
R-PDMA-P9
Length
64 mm
Number of Functions
1
Number of Outputs
3
Number of Terminals
9
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Output Voltage-Max
5.1 V
Output Voltage-Min
4.9 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Equivalence Code
MODULE,9LEAD,2.1
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
24 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
15 W
Trim/Adjustable Output
YES
Width
45.6 mm
Want to compare parts?
  1. KMT15-51515
    TDK-Lambda Corporation
    AC-DC Regulated Power Supply Module,
    VS

Related Parts for KMT15-51515

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KMT15-51515 by TDK-Lambda Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KMT15-51515 by TDK-Lambda Corporation

Select Manufacturer
Which Manufacturer of KMT15-51515 would you like to use for your alert(s)?
  • Please alert me when KMT15-51515 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KMT15-51515 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KMT15-51515 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KMT15-51515 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KMT15-51515.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KMT15-51515 by TDK-Lambda Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: