Microcontrollers and Processors
KMPC870CZT66
Freescale Semiconductor
Description: 32-BIT, 66MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256

Overview of KMPC870CZT66 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for KMPC870CZT66 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KMPC870CZT66 by Freescale Semiconductor

KMPC870CZT66
Freescale Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
PLASTIC, BGA-256
Pin Count
256
Reach Compliance Code
not_compliant
ECCN Code
5A992
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e0
Length
23 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
256
Package Body Material
PLASTIC/EPOXY
Package Code
HBGA
Package Equivalence Code
BGA256,16X16,50
Package Shape
SQUARE
Package Style
GRID ARRAY, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Speed
66 MHz
Supply Voltage-Max
1.9 V
Supply Voltage-Min
1.7 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
23 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. KMPC870CZT66
    Freescale Semiconductor
    32-BIT, 66MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256
    VS

Alternate Parts for KMPC870CZT66

This table gives cross-reference parts and alternative options found for KMPC870CZT66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMPC870CZT66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KMPC870CVR66 32-BIT, 66MHz, RISC PROCESSOR, PBGA256, LEAD FREE, PLASTIC, BGA-256 Freescale Semiconductor KMPC870CZT66 vs KMPC870CVR66
Part Number Description Manufacturer Compare
XPC823CZT25 RISC Microprocessor, 32-Bit, CMOS, PBGA256, 23 X 23 MM, 1.27 MM PITCH, PLASTIC, BGA-256 Motorola Semiconductor Products KMPC870CZT66 vs XPC823CZT25
79RC32H434350BC RISC Microprocessor, 32-Bit, 350MHz, CMOS, PBGA256, 17 X 17 MM, MO-192AAF1, CABGA-256 Integrated Device Technology Inc KMPC870CZT66 vs 79RC32H434350BC
MPC850ZT66 RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 Motorola Mobility LLC KMPC870CZT66 vs MPC850ZT66
MPC875VR133 32-BIT, 133MHz, RISC PROCESSOR, PBGA256 NXP Semiconductors KMPC870CZT66 vs MPC875VR133
79RC32H434-400BC CABGA-256, Tray Integrated Device Technology Inc KMPC870CZT66 vs 79RC32H434-400BC
XPC823ZT81B2T 32-BIT, 81MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.27 MM PITCH, PLASTIC, BGA-256 Freescale Semiconductor KMPC870CZT66 vs XPC823ZT81B2T
MPC875VR80 32-BIT, 80MHz, RISC PROCESSOR, PBGA256 NXP Semiconductors KMPC870CZT66 vs MPC875VR80
MCF53017CMJ240 MICROPROCESSOR NXP Semiconductors KMPC870CZT66 vs MCF53017CMJ240
MCF54451VM240 32-BIT, 240MHz, RISC PROCESSOR, PBGA256 NXP Semiconductors KMPC870CZT66 vs MCF54451VM240
IBM25PPC750CXEJQ4023T RISC Microprocessor, 32-Bit, 466MHz, CMOS, PBGA256, 27 X 27 MM, LEAD FREE, PLASTIC, BGA-256 IBM KMPC870CZT66 vs IBM25PPC750CXEJQ4023T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KMPC870CZT66 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KMPC870CZT66 by Freescale Semiconductor

  • Please alert me when KMPC870CZT66 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KMPC870CZT66 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KMPC870CZT66 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KMPC870CZT66 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KMPC870CZT66.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KMPC870CZT66 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: