Part Details for KMPC8270ZQMIBA by Freescale Semiconductor
Overview of KMPC8270ZQMIBA by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMPC8270ZQMIBA
KMPC8270ZQMIBA CAD Models
KMPC8270ZQMIBA Part Data Attributes
|
KMPC8270ZQMIBA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KMPC8270ZQMIBA
Freescale Semiconductor
32-BIT, 66.67MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 1 MM PITCH, PLASTIC, FBGA-516
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 1 MM PITCH, PLASTIC, FBGA-516 | |
Pin Count | 516 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 266 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 516 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Speed | 66.67 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.45 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for KMPC8270ZQMIBA
This table gives cross-reference parts and alternative options found for KMPC8270ZQMIBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMPC8270ZQMIBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KMPC8270CVRMIBA | Freescale Semiconductor | Check for Price | 32-BIT, 66.67MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FBGA-516 | KMPC8270ZQMIBA vs KMPC8270CVRMIBA |
MPC8270CVRMIBA | NXP Semiconductors | Check for Price | 32-BIT, 66.67MHz, RISC PROCESSOR, PBGA516 | KMPC8270ZQMIBA vs MPC8270CVRMIBA |
MPC8275CVRMIBA | NXP Semiconductors | Check for Price | 32-BIT, 66.67MHz, RISC PROCESSOR, PBGA516 | KMPC8270ZQMIBA vs MPC8275CVRMIBA |
KMPC8275CVRMIBA | Freescale Semiconductor | Check for Price | 32-BIT, 66.67MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FBGA-516 | KMPC8270ZQMIBA vs KMPC8275CVRMIBA |
MPC8270ZQMIBA | NXP Semiconductors | $1.0000 | 32-BIT, 66.67MHz, RISC PROCESSOR, PBGA516 | KMPC8270ZQMIBA vs MPC8270ZQMIBA |
MPC8275CVRMIBA | Freescale Semiconductor | Check for Price | 32-BIT, 66.67MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FBGA-516 | KMPC8270ZQMIBA vs MPC8275CVRMIBA |
MPC8275VRMIBA | Freescale Semiconductor | Check for Price | 32-BIT, 66.67MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FBGA-516 | KMPC8270ZQMIBA vs MPC8275VRMIBA |
MPC8275CZQMIBA | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Architecture, 266MHz, SoC, PCI, USB, HDLC, Enet, UTOPIA, -40 to 105C | KMPC8270ZQMIBA vs MPC8275CZQMIBA |
KMPC8275ZQMIBA | Freescale Semiconductor | Check for Price | 32-BIT, 66.67 MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 1 MM PITCH, PLASTIC, FBGA-516 | KMPC8270ZQMIBA vs KMPC8275ZQMIBA |
KMPC8270VRMIBA | Freescale Semiconductor | Check for Price | 32-BIT, 66.67MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FBGA-516 | KMPC8270ZQMIBA vs KMPC8270VRMIBA |