Microcontrollers and Processors
KMPC8266AVVPJDC
Freescale Semiconductor
Description: 32-BIT, 300 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480

Overview of KMPC8266AVVPJDC by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Communication and Networking Robotics and Drones

CAD Models for KMPC8266AVVPJDC by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KMPC8266AVVPJDC by Freescale Semiconductor

KMPC8266AVVPJDC
Freescale Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480
Pin Count
480
Reach Compliance Code
not_compliant
ECCN Code
5A991
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
83.33 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B480
JESD-609 Code
e1
Length
37.5 mm
Low Power Mode
NO
Moisture Sensitivity Level
3
Number of Terminals
480
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.65 mm
Speed
300 MHz
Supply Voltage-Max
2.2 V
Supply Voltage-Min
1.9 V
Supply Voltage-Nom
2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
37.5 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. KMPC8266AVVPJDC
    Freescale Semiconductor
    32-BIT, 300 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480
    VS

Alternate Parts for KMPC8266AVVPJDC

This table gives cross-reference parts and alternative options found for KMPC8266AVVPJDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMPC8266AVVPJDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KMPC8260AVVPJDB 32-BIT, 300MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Freescale Semiconductor KMPC8266AVVPJDC vs KMPC8260AVVPJDB
KMPC8265AZUPJDC RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA480, 37.5 X 37.5 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Motorola Semiconductor Products KMPC8266AVVPJDC vs KMPC8265AZUPJDC
KMPC8264AVVPJDB 32-BIT, 300MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Freescale Semiconductor KMPC8266AVVPJDC vs KMPC8264AVVPJDB
XPC8260AZUPJDA 32-BIT, 300MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Freescale Semiconductor KMPC8266AVVPJDC vs XPC8260AZUPJDA
KMPC8266AZUPJDC 32-BIT, 300MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Freescale Semiconductor KMPC8266AVVPJDC vs KMPC8266AZUPJDC
MPC8265AZUPJDC 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors KMPC8266AVVPJDC vs MPC8265AZUPJDC
MPC8260AVVPJDB RISC PROCESSOR NXP Semiconductors KMPC8266AVVPJDC vs MPC8260AVVPJDB
MPC8260ACZUPJDB RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA480 Motorola Semiconductor Products KMPC8266AVVPJDC vs MPC8260ACZUPJDB
MPC8260ACZUPJDB IC,MICROPROCESSOR,32-BIT,CMOS,BGA,480PIN,PLASTIC Freescale Semiconductor KMPC8266AVVPJDC vs MPC8260ACZUPJDB
KMPC8266AZUPJDB 32-BIT, 300MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Freescale Semiconductor KMPC8266AVVPJDC vs KMPC8266AZUPJDB
Part Number Description Manufacturer Compare
MPC8260AZUPIBB 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors KMPC8266AVVPJDC vs MPC8260AZUPIBB
MPC8280CZUPX 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors KMPC8266AVVPJDC vs MPC8280CZUPX
KXPC8260ACZUMIBA RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Motorola Semiconductor Products KMPC8266AVVPJDC vs KXPC8260ACZUMIBA
MPC8270ZUQLDA 32-BIT, 333MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors KMPC8266AVVPJDC vs MPC8270ZUQLDA
PC8260MTPUIFBB1 RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA480, 37.50 X 37.50 MM, TBGA-480 Atmel Corporation KMPC8266AVVPJDC vs PC8260MTPUIFBB1
MPC8255ACZUPIBX 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors KMPC8266AVVPJDC vs MPC8255ACZUPIBX
MPC8255CZUIHBX 32-BIT, 200MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Motorola Mobility LLC KMPC8266AVVPJDC vs MPC8255CZUIHBX
MPC8280CVVBX 32-BIT, 66MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors KMPC8266AVVPJDC vs MPC8280CVVBX
MPC8272CZQMIBX 32-BIT, 266MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors KMPC8266AVVPJDC vs MPC8272CZQMIBX
MPC8250AZUPIBC 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors KMPC8266AVVPJDC vs MPC8250AZUPIBC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KMPC8266AVVPJDC by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KMPC8266AVVPJDC by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of KMPC8266AVVPJDC would you like to use for your alert(s)?
  • Please alert me when KMPC8266AVVPJDC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KMPC8266AVVPJDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KMPC8266AVVPJDC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KMPC8266AVVPJDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KMPC8266AVVPJDC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KMPC8266AVVPJDC by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: