Datasheets
KMM594020B-8 by: Samsung Semiconductor

Fast Page DRAM Module, 4MX9, 80ns, CMOS, SIMM-72

Part Details for KMM594020B-8 by Samsung Semiconductor

Overview of KMM594020B-8 by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for KMM594020B-8

KMM594020B-8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KMM594020B-8 Part Data Attributes

KMM594020B-8 Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
KMM594020B-8 Samsung Semiconductor Fast Page DRAM Module, 4MX9, 80ns, CMOS, SIMM-72
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Part Package Code SIMM
Package Description SIMM, SIM30
Pin Count 72
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE
Access Time-Max 80 ns
I/O Type COMMON
JESD-30 Code R-XSMA-N72
Memory Density 37748736 bit
Memory IC Type FAST PAGE DRAM MODULE
Memory Width 9
Number of Functions 1
Number of Ports 1
Number of Terminals 72
Number of Words 4194304 words
Number of Words Code 4000000
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 4MX9
Output Characteristics 3-STATE
Package Body Material UNSPECIFIED
Package Code SIMM
Package Equivalence Code SIM30
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Refresh Cycles 1024
Seated Height-Max 21.59 mm
Standby Current-Max 0.0018 A
Supply Current-Max 0.63 mA
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form NO LEAD
Terminal Pitch 2.54 mm
Terminal Position SINGLE

Alternate Parts for KMM594020B-8

This table gives cross-reference parts and alternative options found for KMM594020B-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMM594020B-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCM9L4000AS80 4M X 9 FAST PAGE DRAM MODULE, 80 ns, SMA30, SIMM-30 Motorola Mobility LLC KMM594020B-8 vs MCM9L4000AS80
MCM9L4000AS80 Fast Page DRAM Module, 4MX9, 80ns, CMOS, SIMM-30 Motorola Semiconductor Products KMM594020B-8 vs MCM9L4000AS80
Part Number Description Manufacturer Compare
STI94000-70TON Fast Page DRAM Module, 4MX9, 70ns, CMOS, SIMM-30 Simple Tech Inc KMM594020B-8 vs STI94000-70TON
STI94000-70GFB Fast Page DRAM Module, 4MX9, 70ns, CMOS, SIMM-30 Simple Tech Inc KMM594020B-8 vs STI94000-70GFB
STI94000-70GGS Fast Page DRAM Module, 4MX9, 70ns, CMOS, SIMM-30 Simple Tech Inc KMM594020B-8 vs STI94000-70GGS
STI94000-60GHE Fast Page DRAM Module, 4MX9, 60ns, CMOS, SIMM-30 Simple Tech Inc KMM594020B-8 vs STI94000-60GHE
GMM794000DS-60 Fast Page DRAM Module, 4MX9, 60ns, CMOS, SIMM-30 LG Semicon Co Ltd KMM594020B-8 vs GMM794000DS-60
STI94000-60GBR Fast Page DRAM Module, 4MX9, 60ns, CMOS, SIMM-30 Simple Tech Inc KMM594020B-8 vs STI94000-60GBR
STI94000A-70TUB Fast Page DRAM Module, 4MX9, 70ns, CMOS, SIMM-30 Simple Tech Inc KMM594020B-8 vs STI94000A-70TUB
STI94000A-70GMG Fast Page DRAM Module, 4MX9, 70ns, CMOS, SIMM-30 Simple Tech Inc KMM594020B-8 vs STI94000A-70GMG
STI94000A-60TFT Fast Page DRAM Module, 4MX9, 60ns, CMOS, SIMM-30 Simple Tech Inc KMM594020B-8 vs STI94000A-60TFT
STI94000-60GSC Fast Page DRAM Module, 4MX9, 60ns, CMOS, SIMM-30 Simple Tech Inc KMM594020B-8 vs STI94000-60GSC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KMM594020B-8 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KMM594020B-8 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KMM594020B-8 would you like to use for your alert(s)?
  • Please alert me when KMM594020B-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KMM594020B-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KMM594020B-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KMM594020B-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KMM594020B-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KMM594020B-8 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: