Memory
KMM5361203AW-6
Samsung Semiconductor
Description: Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIMM-72

Overview of KMM5361203AW-6 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Entertainment and Gaming

CAD Models for KMM5361203AW-6 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KMM5361203AW-6 by Samsung Semiconductor

KMM5361203AW-6
Samsung Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SIMM
Package Description
SIMM, SSIM72
Pin Count
72
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-XSMA-N72
Memory Density
37748736 bit
Memory IC Type
FAST PAGE DRAM MODULE
Memory Width
36
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX36
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
SIMM
Package Equivalence Code
SSIM72
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
19.05 mm
Standby Current-Max
0.003 A
Supply Current-Max
0.395 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Want to compare parts?
  1. KMM5361203AW-6
    Samsung Semiconductor
    Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIMM-72
    VS

Alternate Parts for KMM5361203AW-6

This table gives cross-reference parts and alternative options found for KMM5361203AW-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMM5361203AW-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KMM5361203C2WG-6 Fast Page DRAM Module, 1MX36, 60ns, CMOS, DIMM-72 Samsung Semiconductor KMM5361203AW-6 vs KMM5361203C2WG-6
KMM5361203BWG-6 Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 Samsung Semiconductor KMM5361203AW-6 vs KMM5361203BWG-6
IBM11D1360QD-60J Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 IBM KMM5361203AW-6 vs IBM11D1360QD-60J
MH1M36CNXJ-6 Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 Mitsubishi Electric KMM5361203AW-6 vs MH1M36CNXJ-6
KMM5361203C2W-6 Fast Page DRAM Module, 1MX36, 60ns, CMOS, DIMM-72 Samsung Semiconductor KMM5361203AW-6 vs KMM5361203C2W-6
TM124MBK36F-60 1MX36 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72 Texas Instruments KMM5361203AW-6 vs TM124MBK36F-60
MH1M36CXJ-6 Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 Mitsubishi Electric KMM5361203AW-6 vs MH1M36CXJ-6
MH1M36DNXJ-6 Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 Mitsubishi Electric KMM5361203AW-6 vs MH1M36DNXJ-6
IBM11E1360QC-60 Fast Page DRAM Module, 1MX36, 60ns, CMOS, PSMA72 IBM KMM5361203AW-6 vs IBM11E1360QC-60
Part Number Description Manufacturer Compare
KMM5361205BW-7 EDO DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 Samsung Semiconductor KMM5361203AW-6 vs KMM5361205BW-7
HYM536123X-70 Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 SK Hynix Inc KMM5361203AW-6 vs HYM536123X-70
MSC23136C-60DS12 Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 OKI Electric Industry Co Ltd KMM5361203AW-6 vs MSC23136C-60DS12
HB56D136BW-7C Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 Hitachi Ltd KMM5361203AW-6 vs HB56D136BW-7C
MC-421000A36FT-60 Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 Elpida Memory Inc KMM5361203AW-6 vs MC-421000A36FT-60
STI361000A-80TS Fast Page DRAM Module, 1MX36, 80ns, CMOS, SIMM-72 Simple Tech Inc KMM5361203AW-6 vs STI361000A-80TS
MC-421000A36FH-60 MEMORY MODULE,DRAM,FAST PAGE,1MX36,CMOS,SSIM,72PIN,PLASTIC Renesas Electronics Corporation KMM5361203AW-6 vs MC-421000A36FH-60
MCM36100S10 Fast Page DRAM Module, 1MX36, 100ns, CMOS, SIMM-72 Motorola Semiconductor Products KMM5361203AW-6 vs MCM36100S10
KMM5361203AW-8 Fast Page DRAM Module, 1MX36, 80ns, CMOS, SIMM-72 Samsung Semiconductor KMM5361203AW-6 vs KMM5361203AW-8
MT12D136G-7 Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 Micron Technology Inc KMM5361203AW-6 vs MT12D136G-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KMM5361203AW-6 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KMM5361203AW-6 by Samsung Semiconductor

  • Please alert me when KMM5361203AW-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KMM5361203AW-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KMM5361203AW-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KMM5361203AW-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KMM5361203AW-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KMM5361203AW-6 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: