Memory
KMM5328100BK/BKG-6
Samsung Semiconductor
Description: Fast Page DRAM Module, 8MX32, 60ns, CMOS, SIMM-72

Overview of KMM5328100BK/BKG-6 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for KMM5328100BK/BKG-6 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KMM5328100BK/BKG-6 by Samsung Semiconductor

KMM5328100BK/BKG-6
Samsung Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SIMM
Package Description
SIMM,
Pin Count
72
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
FAST PAGE
Access Time-Max
60 ns
JESD-30 Code
R-XSMA-N72
Memory Density
268435456 bit
Memory IC Type
FAST PAGE DRAM MODULE
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
8388608 words
Number of Words Code
8000000
Organization
8MX32
Package Body Material
UNSPECIFIED
Package Code
SIMM
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Terminal Form
NO LEAD
Terminal Position
SINGLE
Want to compare parts?
  1. KMM5328100BK/BKG-6
    Samsung Semiconductor
    Fast Page DRAM Module, 8MX32, 60ns, CMOS, SIMM-72
    VS

Alternate Parts for KMM5328100BK/BKG-6

This table gives cross-reference parts and alternative options found for KMM5328100BK/BKG-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMM5328100BK/BKG-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KMM5328100BK-6 Fast Page DRAM Module, 8MX32, 60ns, CMOS, SIMM-72 Samsung Semiconductor KMM5328100BK/BKG-6 vs KMM5328100BK-6
KMM5328100BKG-6 Fast Page DRAM Module, 8MX32, 60ns, CMOS, SIMM-72 Samsung Semiconductor KMM5328100BK/BKG-6 vs KMM5328100BKG-6
Part Number Description Manufacturer Compare
GMM7328100AS-8 Fast Page DRAM Module, 8MX32, 80ns, CMOS, SIMM-72 LG Semicon Co Ltd KMM5328100BK/BKG-6 vs GMM7328100AS-8
M53230810DW0-C50 EDO DRAM Module, 8MX32, 50ns, CMOS, SIMM-72 Samsung Semiconductor KMM5328100BK/BKG-6 vs M53230810DW0-C50
MH8M325CJ-6 DRAM Module, 8MX32, 60ns, CMOS, SIMM-72 Mitsubishi Electric KMM5328100BK/BKG-6 vs MH8M325CJ-6
MB328CJ00TBSG70 8MX32 EDO DRAM MODULE, 70ns, SMA72, SIMM-72 Motorola Mobility LLC KMM5328100BK/BKG-6 vs MB328CJ00TBSG70
STI328000-80GB Fast Page DRAM Module, 8MX32, 80ns, CMOS, SIMM-72 Simple Tech Inc KMM5328100BK/BKG-6 vs STI328000-80GB
SM532084012X5G7 Fast Page DRAM Module, 8MX32, 70ns, CMOS, SIMM-72 SMART Modular Technology Inc KMM5328100BK/BKG-6 vs SM532084012X5G7
HB56A832SBS-7L Fast Page DRAM Module, 8MX32, 70ns, CMOS, SIP-72 Hitachi Ltd KMM5328100BK/BKG-6 vs HB56A832SBS-7L
HYM532814CM-70 EDO DRAM Module, 8MX32, 70ns, CMOS, PSMA72, SIMM-72 SK Hynix Inc KMM5328100BK/BKG-6 vs HYM532814CM-70
STI328000-70GO Fast Page DRAM Module, 8MX32, 70ns, CMOS, SIMM-72 Simple Tech Inc KMM5328100BK/BKG-6 vs STI328000-70GO
MH8M32DNJ-5 Fast Page DRAM Module, 8MX32, 50ns, CMOS, SIMM-72 Mitsubishi Electric KMM5328100BK/BKG-6 vs MH8M32DNJ-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KMM5328100BK/BKG-6 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KMM5328100BK/BKG-6 by Samsung Semiconductor

  • Please alert me when KMM5328100BK/BKG-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KMM5328100BK/BKG-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KMM5328100BK/BKG-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KMM5328100BK/BKG-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KMM5328100BK/BKG-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KMM5328100BK/BKG-6 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: