Memory
KMM5324000AVG-6
Samsung Semiconductor
Description: Fast Page DRAM Module, 4MX32, 60ns, CMOS, SIMM-72

Overview of KMM5324000AVG-6 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for KMM5324000AVG-6 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KMM5324000AVG-6 by Samsung Semiconductor

KMM5324000AVG-6
Samsung Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SIMM
Package Description
,
Pin Count
72
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Alternate Memory Width
16
JESD-30 Code
R-XSMA-N72
Memory Density
134217728 bit
Memory IC Type
FAST PAGE DRAM MODULE
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX32
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
SIMM
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
4096
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
SINGLE
Want to compare parts?
  1. KMM5324000AVG-6
    Samsung Semiconductor
    Fast Page DRAM Module, 4MX32, 60ns, CMOS, SIMM-72
    VS

Alternate Parts for KMM5324000AVG-6

This table gives cross-reference parts and alternative options found for KMM5324000AVG-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMM5324000AVG-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KMM5324000AV-6 Fast Page DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 Samsung Semiconductor KMM5324000AVG-6 vs KMM5324000AV-6
Part Number Description Manufacturer Compare
CL001E04320B0DT-60 Fast Page DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 Celestica Inc KMM5324000AVG-6 vs CL001E04320B0DT-60
MCM32C400ASHG60 4MX32 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72 Motorola Mobility LLC KMM5324000AVG-6 vs MCM32C400ASHG60
MB85391-60PJPBK Fast Page DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 FUJITSU Semiconductor Limited KMM5324000AVG-6 vs MB85391-60PJPBK
KMM5324100AK-6 Fast Page DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 Samsung Semiconductor KMM5324000AVG-6 vs KMM5324100AK-6
STI324000-60GV Fast Page DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 Simple Tech Inc KMM5324000AVG-6 vs STI324000-60GV
MC-424000A32B-60 MEMORY MODULE,DRAM,FAST PAGE,4MX32,CMOS,SSIM,72PIN,PLASTIC Renesas Electronics Corporation KMM5324000AVG-6 vs MC-424000A32B-60
SM532044004X3G6 Fast Page DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 SMART Modular Technology Inc KMM5324000AVG-6 vs SM532044004X3G6
STI324100-60GE Fast Page DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 Simple Tech Inc KMM5324000AVG-6 vs STI324100-60GE
STI324100-60TP Fast Page DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 Simple Tech Inc KMM5324000AVG-6 vs STI324100-60TP
GMM7324100ANSG-6 Fast Page DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 Goldstar Electron Co Ltd KMM5324000AVG-6 vs GMM7324100ANSG-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KMM5324000AVG-6 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KMM5324000AVG-6 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KMM5324000AVG-6 would you like to use for your alert(s)?
  • Please alert me when KMM5324000AVG-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KMM5324000AVG-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KMM5324000AVG-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KMM5324000AVG-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KMM5324000AVG-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KMM5324000AVG-6 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: