Part Details for KMM532256BWG-8 by Samsung Semiconductor
Overview of KMM532256BWG-8 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Part Details for KMM532256BWG-8
KMM532256BWG-8 CAD Models
KMM532256BWG-8 Part Data Attributes
|
KMM532256BWG-8
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KMM532256BWG-8
Samsung Semiconductor
Fast Page DRAM Module, 256KX32, 80ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 8388608 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for KMM532256BWG-8
This table gives cross-reference parts and alternative options found for KMM532256BWG-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMM532256BWG-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI32256-60TB | Fast Page DRAM Module, 256KX32, 60ns, CMOS, SIMM-72 | Simple Tech Inc | KMM532256BWG-8 vs STI32256-60TB |
HYM532256ALM-70 | Fast Page DRAM Module, 256KX32, 70ns, CMOS, SIMM-72 | SK Hynix Inc | KMM532256BWG-8 vs HYM532256ALM-70 |
STI32256A-70GH | Fast Page DRAM Module, 256KX32, 70ns, CMOS, SIMM-72 | Simple Tech Inc | KMM532256BWG-8 vs STI32256A-70GH |
MCM32L256ASG80 | 256KX32 FAST PAGE DRAM MODULE, 80ns, SMA72, SIMM-72 | Motorola Mobility LLC | KMM532256BWG-8 vs MCM32L256ASG80 |
KMM532256BW-8 | Fast Page DRAM Module, 256KX32, 80ns, CMOS, SIMM-72 | Samsung Semiconductor | KMM532256BWG-8 vs KMM532256BW-8 |
STI32256A-80TI | Fast Page DRAM Module, 256KX32, 80ns, CMOS, SIMM-72 | Simple Tech Inc | KMM532256BWG-8 vs STI32256A-80TI |
MCM32L256S80 | 256KX32 FAST PAGE DRAM MODULE, 80ns, SMA72, SIMM-72 | Motorola Mobility LLC | KMM532256BWG-8 vs MCM32L256S80 |
STI32256-70TG | Fast Page DRAM Module, 256KX32, 70ns, CMOS, SIMM-72 | Simple Tech Inc | KMM532256BWG-8 vs STI32256-70TG |
HB56D25632B-10A | Fast Page DRAM Module, 256KX32, 100ns, CMOS, SIMM-72 | Hitachi Ltd | KMM532256BWG-8 vs HB56D25632B-10A |
MC-42256A32F-70 | Fast Page DRAM Module, 256KX32, 70ns, CMOS, SIMM-72 | NEC Electronics America Inc | KMM532256BWG-8 vs MC-42256A32F-70 |