Part Details for KMM374S413DTS-GH by Samsung Semiconductor
Overview of KMM374S413DTS-GH by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMM374S413DTS-GH
KMM374S413DTS-GH CAD Models
KMM374S413DTS-GH Part Data Attributes
|
KMM374S413DTS-GH
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KMM374S413DTS-GH
Samsung Semiconductor
Synchronous DRAM Module, 4MX64, 6ns, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX64 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for KMM374S413DTS-GH
This table gives cross-reference parts and alternative options found for KMM374S413DTS-GH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMM374S413DTS-GH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HYM564410ASLTNG-70 | SK Hynix Inc | Check for Price | Fast Page DRAM Module, 4MX64, 70ns, CMOS, DIMM-168 | KMM374S413DTS-GH vs HYM564410ASLTNG-70 |
THM65V4075BTG-5 | Toshiba America Electronic Components | Check for Price | IC 4M X 64 EDO DRAM MODULE, 50 ns, DMA168, Dynamic RAM | KMM374S413DTS-GH vs THM65V4075BTG-5 |
CL001M04640CB0T-70 | Celestica Inc | Check for Price | Fast Page DRAM Module, 4MX64, 70ns, CMOS | KMM374S413DTS-GH vs CL001M04640CB0T-70 |
MT4LSDT464AY-133XX | Micron Technology Inc | Check for Price | Synchronous DRAM Module, 4MX64, 5.4ns, CMOS, LEAD FREE, DIMM-168 | KMM374S413DTS-GH vs MT4LSDT464AY-133XX |
MT16D464M-6 | Micron Technology Inc | Check for Price | Fast Page DRAM Module, 4MX64, 60ns, CMOS, DIMM-168 | KMM374S413DTS-GH vs MT16D464M-6 |
GMM7644110CTG-7 | LG Semicon Co Ltd | Check for Price | EDO DRAM Module, 4MX64, 70ns, CMOS, DIMM-168 | KMM374S413DTS-GH vs GMM7644110CTG-7 |
CL003N04640JBAU-10 | Celestica Inc | Check for Price | Synchronous DRAM Module, 4MX64, 7.5ns, CMOS, DIMM-168 | KMM374S413DTS-GH vs CL003N04640JBAU-10 |
VS464641641BTG-10 | Vanguard International Semiconductor Corporation | Check for Price | Synchronous DRAM Module, 4MX64, 6ns, CMOS, DIMM-168 | KMM374S413DTS-GH vs VS464641641BTG-10 |
KMM364C400AS-7 | Samsung Semiconductor | Check for Price | Fast Page DRAM Module, 4MX64, 70ns, CMOS, DIMM-168 | KMM374S413DTS-GH vs KMM364C400AS-7 |
MB8504S064EG-100DG | FUJITSU Semiconductor Limited | Check for Price | 4MX64 SYNCHRONOUS DRAM MODULE, 8.5ns, PDMA168 | KMM374S413DTS-GH vs MB8504S064EG-100DG |