Part Details for KMM372F3200BK4-5 by Samsung Semiconductor
Overview of KMM372F3200BK4-5 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMM372F3200BK4-5
KMM372F3200BK4-5 CAD Models
KMM372F3200BK4-5 Part Data Attributes
|
KMM372F3200BK4-5
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KMM372F3200BK4-5
Samsung Semiconductor
EDO DRAM Module, 32MX72, 50ns, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | DIMM, DIMM168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 2415919104 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 50.8 mm | |
Standby Current-Max | 0.03 A | |
Supply Current-Max | 2.26 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for KMM372F3200BK4-5
This table gives cross-reference parts and alternative options found for KMM372F3200BK4-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMM372F3200BK4-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M372F3200DJ3-C50 | EDO DRAM Module, 32MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | KMM372F3200BK4-5 vs M372F3200DJ3-C50 |
KMM372F3200CK3-5 | EDO DRAM Module, 32MX72, 50ns, CMOS | Samsung Semiconductor | KMM372F3200BK4-5 vs KMM372F3200CK3-5 |
KMM372F3200CK4-5 | EDO DRAM Module, 32MX72, 50ns, CMOS | Samsung Semiconductor | KMM372F3200BK4-5 vs KMM372F3200CK4-5 |
M372F3200DJ4-C50 | EDO DRAM Module, 32MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | KMM372F3200BK4-5 vs M372F3200DJ4-C50 |
M372F3200CJ4-C50 | EDO DRAM Module, 32MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | KMM372F3200BK4-5 vs M372F3200CJ4-C50 |