KMM366S823BT-G8
Samsung Semiconductor
Description: Synchronous DRAM Module, 8MX64, 6ns, CMOS

Overview of KMM366S823BT-G8 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for KMM366S823BT-G8 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KMM366S823BT-G8 by Samsung Semiconductor

KMM366S823BT-G8
Samsung Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
6 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-XDMA-N168
Memory Density
536870912 bit
Memory IC Type
SYNCHRONOUS DRAM MODULE
Memory Width
64
Number of Functions
1
Number of Ports
1
Number of Terminals
168
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX64
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
DUAL
Want to compare parts?
  1. KMM366S823BT-G8
    Samsung Semiconductor
    Synchronous DRAM Module, 8MX64, 6ns, CMOS
    VS

Alternate Parts for KMM366S823BT-G8

This table gives cross-reference parts and alternative options found for KMM366S823BT-G8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMM366S823BT-G8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M366S0823DTS-C1H Synchronous DRAM Module, 8MX64, 6ns, CMOS, DIMM-168 Samsung Semiconductor KMM366S823BT-G8 vs M366S0823DTS-C1H
M364E0883BT0-C60 EDO DRAM Module, 8MX64, 60ns, CMOS, DIMM-168 Samsung Semiconductor KMM366S823BT-G8 vs M364E0883BT0-C60
VS864648041TGA-10 Synchronous DRAM Module, 8MX64, 7ns, CMOS, DIMM-168 Vanguard International Semiconductor Corporation KMM366S823BT-G8 vs VS864648041TGA-10
EDI4G649EV6D EDO DRAM Module, 8MX64, 60ns, CMOS, DIMM-168 Electronic Designs Inc KMM366S823BT-G8 vs EDI4G649EV6D
THMY648091EG-10 IC 8M X 64 SYNCHRONOUS DRAM MODULE, 7 ns, DMA168, DIMM-168, Dynamic RAM Toshiba America Electronic Components KMM366S823BT-G8 vs THMY648091EG-10
MB8508S064CG-100DG 8MX64 SYNCHRONOUS DRAM MODULE, 8.5ns, DMA168, PLASTIC, DIMM-168 FUJITSU Semiconductor Limited KMM366S823BT-G8 vs MB8508S064CG-100DG
HB56S864ESN-6 EDO DRAM Module, 8MX64, 60ns, CMOS, DIMM-168 Hitachi Ltd KMM366S823BT-G8 vs HB56S864ESN-6
MT8LSDT864AG-10CXX Synchronous DRAM Module, 8MX64, 6ns, CMOS, Micron Technology Inc KMM366S823BT-G8 vs MT8LSDT864AG-10CXX
MT4LSDT864AIY-133 Synchronous DRAM Module, 8MX64, 5.4ns, CMOS, PDMA168, Micron Technology Inc KMM366S823BT-G8 vs MT4LSDT864AIY-133
KMM364E883BS-6 EDO DRAM Module, 8MX64, 60ns, CMOS Samsung Semiconductor KMM366S823BT-G8 vs KMM364E883BS-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KMM366S823BT-G8 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KMM366S823BT-G8 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KMM366S823BT-G8 would you like to use for your alert(s)?
  • Please alert me when KMM366S823BT-G8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KMM366S823BT-G8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KMM366S823BT-G8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KMM366S823BT-G8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KMM366S823BT-G8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KMM366S823BT-G8 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: