Part Details for KMM364V213AJ-7 by Samsung Semiconductor
Overview of KMM364V213AJ-7 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for KMM364V213AJ-7
KMM364V213AJ-7 CAD Models
KMM364V213AJ-7 Part Data Attributes
|
KMM364V213AJ-7
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KMM364V213AJ-7
Samsung Semiconductor
Fast Page DRAM Module, 2MX64, 70ns, CMOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 32 | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 134217728 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for KMM364V213AJ-7
This table gives cross-reference parts and alternative options found for KMM364V213AJ-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMM364V213AJ-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM5V64120ASLTXG-60 | Fast Page DRAM Module, 2MX64, 60ns, CMOS, DIMM-168 | SK Hynix Inc | KMM364V213AJ-7 vs HYM5V64120ASLTXG-60 |
STI642004UD1-60VGN | EDO DRAM Module, 2MX64, 60ns, CMOS, DIMM-168 | Simple Tech Inc | KMM364V213AJ-7 vs STI642004UD1-60VGN |
STI642004D1-60GN | EDO DRAM Module, 2MX64, 60ns, CMOS, DIMM-168 | Simple Tech Inc | KMM364V213AJ-7 vs STI642004D1-60GN |
MC-452AB644F-A10 | Synchronous DRAM Module, 2MX64, 8ns, MOS, DIMM-168 | NEC Electronics America Inc | KMM364V213AJ-7 vs MC-452AB644F-A10 |
STI642004UD1-60VGG | EDO DRAM Module, 2MX64, 60ns, CMOS, DIMM-168 | Simple Tech Inc | KMM364V213AJ-7 vs STI642004UD1-60VGG |
MB8502E064AB-70DG | EDO DRAM Module, 2MX64, 70ns, CMOS, PDMA168, PLASTIC, DIMM-168 | FUJITSU Limited | KMM364V213AJ-7 vs MB8502E064AB-70DG |
STI642004D2-60GS | EDO DRAM Module, 2MX64, 60ns, CMOS, DIMM-168 | Simple Tech Inc | KMM364V213AJ-7 vs STI642004D2-60GS |
HYM564200XG-80 | Fast Page DRAM Module, 2MX64, 80ns, CMOS, DIMM-168 | SK Hynix Inc | KMM364V213AJ-7 vs HYM564200XG-80 |
SM564028002X5G7 | Fast Page DRAM Module, 2MX64, 70ns, CMOS, DIMM-168 | SMART Modular Technology Inc | KMM364V213AJ-7 vs SM564028002X5G7 |
HYM564204XG-70 | EDO DRAM Module, 2MX64, 70ns, CMOS, DIMM-168 | SK Hynix Inc | KMM364V213AJ-7 vs HYM564204XG-70 |