Part Details for KMM364C804BS by Samsung Semiconductor
Overview of KMM364C804BS by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMM364C804BS
KMM364C804BS CAD Models
KMM364C804BS Part Data Attributes
|
KMM364C804BS
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KMM364C804BS
Samsung Semiconductor
Fast Page DRAM Module, 8MX64, 60ns, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 536870912 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX64 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for KMM364C804BS
This table gives cross-reference parts and alternative options found for KMM364C804BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMM364C804BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB8508S064AG-84DG | FUJITSU Limited | Check for Price | Synchronous DRAM Module, 8MX64, 8.5ns, CMOS, PDMA168 | KMM364C804BS vs MB8508S064AG-84DG |
KMM366F883BK3-6 | Samsung Semiconductor | Check for Price | EDO DRAM Module, 8MX64, 60ns, CMOS | KMM364C804BS vs KMM366F883BK3-6 |
MH8V644AWZJ-6 | Mitsubishi Electric | Check for Price | DRAM Module, 8MX64, 60ns, CMOS | KMM364C804BS vs MH8V644AWZJ-6 |
KMM366S823DTS-G8 | Samsung Semiconductor | Check for Price | Synchronous DRAM Module, 8MX64, 6ns, CMOS | KMM364C804BS vs KMM366S823DTS-G8 |
KMM364C884BS | Samsung Semiconductor | Check for Price | Fast Page DRAM Module, 8MX64, 60ns, CMOS | KMM364C804BS vs KMM364C884BS |
MH8V64AWZJ-6 | Mitsubishi Electric | Check for Price | DRAM Module, 8MX64, 60ns, CMOS | KMM364C804BS vs MH8V64AWZJ-6 |
KMM366S823BTL-G0 | Samsung Semiconductor | Check for Price | Synchronous DRAM Module, 8MX64, 7ns, CMOS | KMM364C804BS vs KMM366S823BTL-G0 |
MB8508S064AG-84LDG | FUJITSU Semiconductor Limited | Check for Price | 8MX64 SYNCHRONOUS DRAM MODULE, 8.5ns, PDMA168 | KMM364C804BS vs MB8508S064AG-84LDG |
MC-428LFH641FH-A60 | NEC Electronics Group | Check for Price | EDO DRAM Module, 8MX64, 60ns, MOS, DIM-168 | KMM364C804BS vs MC-428LFH641FH-A60 |
KMM366S823BTL-GL | Samsung Semiconductor | Check for Price | Synchronous DRAM Module, 8MX64, 6ns, CMOS | KMM364C804BS vs KMM366S823BTL-GL |