KMM220VS681M30X35T2
Chemi-Con
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, CAN

Overview of KMM220VS681M30X35T2 by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for KMM220VS681M30X35T2 by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KMM220VS681M30X35T2 by Chemi-Con

KMM220VS681M30X35T2
Chemi-Con
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
ESR
366 mΩ
Leakage Current
2.992 mA
Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
220 V
Ripple Current
1930 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Shape
SNAP-IN
Want to compare parts?
  1. KMM220VS681M30X35T2
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, CAN
    VS

Alternate Parts for KMM220VS681M30X35T2

This table gives cross-reference parts and alternative options found for KMM220VS681M30X35T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMM220VS681M30X35T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LG220M680BP442540 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation KMM220VS681M30X35T2 vs LG220M680BP442540
LV220M680BP4-3530 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation KMM220VS681M30X35T2 vs LV220M680BP4-3530
LV220M680BP442540 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation KMM220VS681M30X35T2 vs LV220M680BP442540
LV220M680BPF-3530 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation KMM220VS681M30X35T2 vs LV220M680BPF-3530
220MXC680MST35X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL Rubycon Corporation KMM220VS681M30X35T2 vs 220MXC680MST35X30
220MXC680MST25X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL Rubycon Corporation KMM220VS681M30X35T2 vs 220MXC680MST25X40
LV220M680BP343530 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation KMM220VS681M30X35T2 vs LV220M680BP343530
LV220M680BP343035 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation KMM220VS681M30X35T2 vs LV220M680BP343035
220MXC680M30X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL Rubycon Corporation KMM220VS681M30X35T2 vs 220MXC680M30X30
LG220M680BP4-3530 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation KMM220VS681M30X35T2 vs LG220M680BP4-3530

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KMM220VS681M30X35T2 by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KMM220VS681M30X35T2 by Chemi-Con

Select Manufacturer
Which Manufacturer of KMM220VS681M30X35T2 would you like to use for your alert(s)?
  • Please alert me when KMM220VS681M30X35T2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KMM220VS681M30X35T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KMM220VS681M30X35T2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KMM220VS681M30X35T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KMM220VS681M30X35T2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KMM220VS681M30X35T2 by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: