Part Details for KMM220VNSN470M22D by Chemi-Con
Overview of KMM220VNSN470M22D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMM220VNSN470M22D
KMM220VNSN470M22D CAD Models
KMM220VNSN470M22D Part Data Attributes
|
KMM220VNSN470M22D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
KMM220VNSN470M22D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.964676 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 220 V | |
Ripple Current | 1510 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for KMM220VNSN470M22D
This table gives cross-reference parts and alternative options found for KMM220VNSN470M22D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMM220VNSN470M22D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV220M470BP343025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | KMM220VNSN470M22D vs LV220M470BP343025 |
LG220M470BP343025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | KMM220VNSN470M22D vs LG220M470BP343025 |
LAQ2P471MELB40ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | KMM220VNSN470M22D vs LAQ2P471MELB40ZB |
220MXC470MST25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL | Rubycon Corporation | KMM220VNSN470M22D vs 220MXC470MST25X30 |
220KXF470MOOESN35X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 220V, 470uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | KMM220VNSN470M22D vs 220KXF470MOOESN35X20 |
LV220M470BPF-3025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | KMM220VNSN470M22D vs LV220M470BPF-3025 |
KMM220VSSN470M30A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN | Chemi-Con | KMM220VNSN470M22D vs KMM220VSSN470M30A |
LG220M470BP3-3025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | KMM220VNSN470M22D vs LG220M470BP3-3025 |
KMM220VSSN470M20F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN | Chemi-Con | KMM220VNSN470M22D vs KMM220VSSN470M20F |
220MXG470MEFCSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | KMM220VNSN470M22D vs 220MXG470MEFCSN22X25 |