Part Details for KMI22/1 by Philips Semiconductors
Overview of KMI22/1 by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for KMI22/1
KMI22/1 CAD Models
KMI22/1 Part Data Attributes
|
KMI22/1
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KMI22/1
Philips Semiconductors
Sensor/Transducer, Bridge, Hybrid, Plastic/epoxy
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | SOT-477B | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | BRIDGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-477B | |
Technology | HYBRID | |
Terminal Finish | Tin/Lead (Sn/Pb) |