Part Details for KMI22/1 by NXP Semiconductors
Overview of KMI22/1 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMI22/1
KMI22/1 CAD Models
KMI22/1 Part Data Attributes
|
KMI22/1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KMI22/1
NXP Semiconductors
IC SPECIALTY ANALOG CIRCUIT, SINGLE ENDED MULTI CHIP, PLASTIC, SOT-477B, 3 PIN, Analog IC:Other
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | SOT477B | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 12 V | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL |