Part Details for KMI20/4 by NXP Semiconductors
Overview of KMI20/4 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMI20/4
KMI20/4 CAD Models
KMI20/4 Part Data Attributes:
|
KMI20/4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KMI20/4
NXP Semiconductors
IC SPECIALTY ANALOG CIRCUIT, PLASTIC, SOT-453C, MULTI CHIP PACKAGE-2, Analog IC:Other
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Package Description | PLASTIC, SOT-453C, MULTI CHIP PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOT453C | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 12 V | |
Temperature Grade | INDUSTRIAL |