Part Details for KMH63VS682M30X50T2 by United Chemi-Con Inc
Overview of KMH63VS682M30X50T2 by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMH63VS682M30X50T2
KMH63VS682M30X50T2 CAD Models
KMH63VS682M30X50T2 Part Data Attributes
|
KMH63VS682M30X50T2
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
KMH63VS682M30X50T2
United Chemi-Con Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 37 mΩ | |
Leakage Current | 8.568 mA | |
Manufacturer Series | KMH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3650 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for KMH63VS682M30X50T2
This table gives cross-reference parts and alternative options found for KMH63VS682M30X50T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMH63VS682M30X50T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAZ-63V682MS54#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, | TAIYO YUDEN | KMH63VS682M30X50T2 vs LAZ-63V682MS54#B |
LG63M6800BPF-3050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | KMH63VS682M30X50T2 vs LG63M6800BPF-3050 |
63MXR6800MMN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount | Rubycon Corporation | KMH63VS682M30X50T2 vs 63MXR6800MMN35X40 |
63MXR6800MOOEMN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount | Rubycon Corporation | KMH63VS682M30X50T2 vs 63MXR6800MOOEMN35X40 |
LV63M6800BP443540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | KMH63VS682M30X50T2 vs LV63M6800BP443540 |
LXT063M6800BPF43540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount | YAGEO Corporation | KMH63VS682M30X50T2 vs LXT063M6800BPF43540 |
LG63M6800BP3-3050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | KMH63VS682M30X50T2 vs LG63M6800BP3-3050 |
HU31J682MCZWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 63V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | KMH63VS682M30X50T2 vs HU31J682MCZWPEC |
MALIEYH07BD468J01K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 6800 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | KMH63VS682M30X50T2 vs MALIEYH07BD468J01K |
EETHC1J682EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | KMH63VS682M30X50T2 vs EETHC1J682EA |