Part Details for KMH63VNSN6800M35D by Chemi-Con
Overview of KMH63VNSN6800M35D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMH63VNSN6800M35D
KMH63VNSN6800M35D CAD Models
KMH63VNSN6800M35D Part Data Attributes
|
KMH63VNSN6800M35D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
KMH63VNSN6800M35D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 8.568 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3640 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for KMH63VNSN6800M35D
This table gives cross-reference parts and alternative options found for KMH63VNSN6800M35D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMH63VNSN6800M35D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3HA1JVD688MHA40040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | KMH63VNSN6800M35D vs 3HA1JVD688MHA40040 |
CEAUF1J682M41 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | KMH63VNSN6800M35D vs CEAUF1J682M41 |
481682M063A062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | KMH63VNSN6800M35D vs 481682M063A062 |
EETHC1J682J | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 6800uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | KMH63VNSN6800M35D vs EETHC1J682J |
EETHC1J682L | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 6800uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | KMH63VNSN6800M35D vs EETHC1J682L |
LG63M6800BP4-3050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | KMH63VNSN6800M35D vs LG63M6800BP4-3050 |
EETHC1J682RA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | KMH63VNSN6800M35D vs EETHC1J682RA |
ECEC1JA682EX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 6800uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | KMH63VNSN6800M35D vs ECEC1JA682EX |
LTZ-63V682MS54#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, | TAIYO YUDEN | KMH63VNSN6800M35D vs LTZ-63V682MS54#B |
B41505-A8688-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | KMH63VNSN6800M35D vs B41505-A8688-M |