Part Details for KMH35VNSN15000M35C by Chemi-Con
Overview of KMH35VNSN15000M35C by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMH35VNSN15000M35C
KMH35VNSN15000M35C CAD Models
KMH35VNSN15000M35C Part Data Attributes
|
KMH35VNSN15000M35C
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
KMH35VNSN15000M35C
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 10.5 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3670 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for KMH35VNSN15000M35C
This table gives cross-reference parts and alternative options found for KMH35VNSN15000M35C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMH35VNSN15000M35C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV35M15K0BP443045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | KMH35VNSN15000M35C vs LV35M15K0BP443045 |
LV35M15K0BP4-3030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | KMH35VNSN15000M35C vs LV35M15K0BP4-3030 |
81D153M035MD2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount | Chemi-Con | KMH35VNSN15000M35C vs 81D153M035MD2D |
EETHC1V153RJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 15000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | KMH35VNSN15000M35C vs EETHC1V153RJ |
35MXR15000M30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | KMH35VNSN15000M35C vs 35MXR15000M30X45 |
LTZ-35V153MS36#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, | TAIYO YUDEN | KMH35VNSN15000M35C vs LTZ-35V153MS36#B |
ECOS1VA153DX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 15000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | KMH35VNSN15000M35C vs ECOS1VA153DX |
35MXR15000MOOE30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount | Rubycon Corporation | KMH35VNSN15000M35C vs 35MXR15000MOOE30X45 |
35VXP15000M35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | KMH35VNSN15000M35C vs 35VXP15000M35X40 |
ALC40C153DC035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED-4, CAN | KEMET Corporation | KMH35VNSN15000M35C vs ALC40C153DC035 |