Part Details for KMH350VS101M22X30T2 by United Chemi-Con Inc
Overview of KMH350VS101M22X30T2 by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMH350VS101M22X30T2
KMH350VS101M22X30T2 CAD Models
KMH350VS101M22X30T2 Part Data Attributes:
|
KMH350VS101M22X30T2
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
KMH350VS101M22X30T2
United Chemi-Con Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2486 mΩ | |
Leakage Current | 0.7 mA | |
Manufacturer Series | KMH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 690 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for KMH350VS101M22X30T2
This table gives cross-reference parts and alternative options found for KMH350VS101M22X30T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMH350VS101M22X30T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV350M100BP3-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | KMH350VS101M22X30T2 vs LV350M100BP3-2225 |
EETXB2V101B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | KMH350VS101M22X30T2 vs EETXB2V101B |
LG350M100BPF-2030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | KMH350VS101M22X30T2 vs LG350M100BPF-2030 |
NRLRW101M350V22X25LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 100uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | KMH350VS101M22X30T2 vs NRLRW101M350V22X25LF |
ECEC2VA101CB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 100uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | KMH350VS101M22X30T2 vs ECEC2VA101CB |
EKMH351VSN101MR20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount | Chemi-Con | KMH350VS101M22X30T2 vs EKMH351VSN101MR20S |
350MXR100MOOESN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount | Rubycon Corporation | KMH350VS101M22X30T2 vs 350MXR100MOOESN22X25 |
ECOS2VG101Q | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 100uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | KMH350VS101M22X30T2 vs ECOS2VG101Q |
EETXB2V101BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 100uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | KMH350VS101M22X30T2 vs EETXB2V101BA |
350PE100THA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 100uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | KMH350VS101M22X30T2 vs 350PE100THA |