KMH200LCSN680M30B
Chemi-Con
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 680uF, THROUGH HOLE MOUNT

Overview of KMH200LCSN680M30B by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

CAD Models for KMH200LCSN680M30B by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KMH200LCSN680M30B by Chemi-Con

KMH200LCSN680M30B
Chemi-Con
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
2.72 mA
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
1740 mA
Surface Mount
NO
Tan Delta
0.10
Terminal Shape
FLAT
Want to compare parts?
  1. KMH200LCSN680M30B
    Chemi-Con
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 680uF, THROUGH HOLE MOUNT
    VS

Alternate Parts for KMH200LCSN680M30B

This table gives cross-reference parts and alternative options found for KMH200LCSN680M30B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMH200LCSN680M30B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EHP681M2DBA25X40TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount Hitano Enterprise Corp KMH200LCSN680M30B vs EHP681M2DBA25X40TA
EHP681M2DR25X40T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount Hitano Enterprise Corp KMH200LCSN680M30B vs EHP681M2DR25X40T2
EHL681M2DA25X50T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount Hitano Enterprise Corp KMH200LCSN680M30B vs EHL681M2DA25X50T2
EHP681M2DA25X40T1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount Hitano Enterprise Corp KMH200LCSN680M30B vs EHP681M2DA25X40T1
EHP681M2DBA25X40T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount Hitano Enterprise Corp KMH200LCSN680M30B vs EHP681M2DBA25X40T2
EHP681M2DBA25X40T3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount Hitano Enterprise Corp KMH200LCSN680M30B vs EHP681M2DBA25X40T3
EHP681M2DR25X40T1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount Hitano Enterprise Corp KMH200LCSN680M30B vs EHP681M2DR25X40T1
200MXY680M22X50 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, CAN Rubycon Corporation KMH200LCSN680M30B vs 200MXY680M22X50
KMH200LCSN680M25D CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 680uF, THROUGH HOLE MOUNT Chemi-Con KMH200LCSN680M30B vs KMH200LCSN680M25D
EHP681M2DA25X40T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount Hitano Enterprise Corp KMH200LCSN680M30B vs EHP681M2DA25X40T2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KMH200LCSN680M30B by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KMH200LCSN680M30B by Chemi-Con

Select Manufacturer
Which Manufacturer of KMH200LCSN680M30B would you like to use for your alert(s)?
  • Please alert me when KMH200LCSN680M30B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KMH200LCSN680M30B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KMH200LCSN680M30B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KMH200LCSN680M30B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KMH200LCSN680M30B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KMH200LCSN680M30B by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: