Part Details for KMH160VN102M35X25T4 by United Chemi-Con Inc
Overview of KMH160VN102M35X25T4 by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMH160VN102M35X25T4
KMH160VN102M35X25T4 CAD Models
KMH160VN102M35X25T4 Part Data Attributes:
|
KMH160VN102M35X25T4
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
KMH160VN102M35X25T4
United Chemi-Con Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED-4, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 249 mΩ | |
Leakage Current | 3.2 mA | |
Manufacturer Series | KMH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2110 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for KMH160VN102M35X25T4
This table gives cross-reference parts and alternative options found for KMH160VN102M35X25T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMH160VN102M35X25T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160VXR1000MOOESN30X35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | KMH160VN102M35X25T4 vs 160VXR1000MOOESN30X35 |
NRLRW102M160V22X50LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | KMH160VN102M35X25T4 vs NRLRW102M160V22X50LF |
KMM160VNSN1000M25D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount | Chemi-Con | KMH160VN102M35X25T4 vs KMM160VNSN1000M25D |
KMM160VSSN1000M25D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN | Chemi-Con | KMH160VN102M35X25T4 vs KMM160VSSN1000M25D |
160MXP1000MB50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN | Rubycon Corporation | KMH160VN102M35X25T4 vs 160MXP1000MB50 |
LXM160VSSN1000M30C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN | Chemi-Con | KMH160VN102M35X25T4 vs LXM160VSSN1000M30C |
LXQ160VS102M22X45T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, RADIAL LEADED | Chemi-Con | KMH160VN102M35X25T4 vs LXQ160VS102M22X45T2 |
KMM160VS1000M22F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN | Chemi-Con | KMH160VN102M35X25T4 vs KMM160VS1000M22F |
160MXR1000M30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | KMH160VN102M35X25T4 vs 160MXR1000M30X35 |
160MXR1000MST25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | KMH160VN102M35X25T4 vs 160MXR1000MST25X45 |