Part Details for KMEBP50VB4R7M5X11LL by United Chemi-Con Inc
Overview of KMEBP50VB4R7M5X11LL by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMEBP50VB4R7M5X11LL
KMEBP50VB4R7M5X11LL CAD Models
KMEBP50VB4R7M5X11LL Part Data Attributes
|
KMEBP50VB4R7M5X11LL
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
KMEBP50VB4R7M5X11LL
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Optional Lead Configurations | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 49372 mΩ | |
Leakage Current | 0.0141 mA | |
Length | 11 mm | |
Manufacturer Series | KMEBP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 22 mA | |
Series | KMEBP | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Shape | WIRE |
Alternate Parts for KMEBP50VB4R7M5X11LL
This table gives cross-reference parts and alternative options found for KMEBP50VB4R7M5X11LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMEBP50VB4R7M5X11LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP4R7M50V5X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF | NIC Components Corp | KMEBP50VB4R7M5X11LL vs NRWP4R7M50V5X11TBF |
RL1H475M05011CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | KMEBP50VB4R7M5X11LL vs RL1H475M05011CS |
RD1H475M05011CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | KMEBP50VB4R7M5X11LL vs RD1H475M05011CS |
RP1H475M05011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | KMEBP50VB4R7M5X11LL vs RP1H475M05011TS |
NRSY4R7M50V5X11TBSTYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | KMEBP50VB4R7M5X11LL vs NRSY4R7M50V5X11TBSTYF |
RZW4R7M1HBK-0511S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | KMEBP50VB4R7M5X11LL vs RZW4R7M1HBK-0511S |
NRSY4R7M50V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | KMEBP50VB4R7M5X11LL vs NRSY4R7M50V5X11TBSTF |
MAL211651478E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | KMEBP50VB4R7M5X11LL vs MAL211651478E3 |
NLE-LW4R7M50V5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | KMEBP50VB4R7M5X11LL vs NLE-LW4R7M50V5X11 |
50PX4R7MEFCCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | KMEBP50VB4R7M5X11LL vs 50PX4R7MEFCCC5X11 |