Part Details for KMDLAX-4P-KPPSR by Kycon Inc
Overview of KMDLAX-4P-KPPSR by Kycon Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KMDLAX-4P-KPPSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KMDLAX-4P-KPPSR-ND
|
DigiKey | CONN PLUG MALE MINI DIN 4POS SLD Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6698 | Buy Now |
DISTI #
806-KMDLAX-4P-KPPSR
|
Mouser Electronics | Circular DIN Connectors MINI-DIN PANEL MNT4P SNAP&LOCK 280 W RoHS: Compliant | 341 |
|
$2.4800 / $4.6000 | Buy Now |
Part Details for KMDLAX-4P-KPPSR
KMDLAX-4P-KPPSR CAD Models
KMDLAX-4P-KPPSR Part Data Attributes
|
KMDLAX-4P-KPPSR
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KMDLAX-4P-KPPSR
Kycon Inc
Circular DIN Connector, 4 Contact(s), Male, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Kycon | |
Body Depth | 0.256 inch | |
Body Length | 0.512 inch | |
Body/Shell Style | PLUG | |
Connector Type | MINI DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 1500 Cycles | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Total Number of Contacts | 4 |
Alternate Parts for KMDLAX-4P-KPPSR
This table gives cross-reference parts and alternative options found for KMDLAX-4P-KPPSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMDLAX-4P-KPPSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDP-004-MA01-AGZ | Circular DIN Connector, 4 Contact(s), Male, Locking, Plug | E-tec Interconnect Ltd | KMDLAX-4P-KPPSR vs MDP-004-MA01-AGZ |