Part Details for KMC908GZ16VFA by Freescale Semiconductor
Overview of KMC908GZ16VFA by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMC908GZ16VFA
KMC908GZ16VFA CAD Models
KMC908GZ16VFA Part Data Attributes
|
KMC908GZ16VFA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KMC908GZ16VFA
Freescale Semiconductor
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3.3V SUPPLY @ 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of I/O Lines | 37 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for KMC908GZ16VFA
This table gives cross-reference parts and alternative options found for KMC908GZ16VFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMC908GZ16VFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC908GZ60CFAR2 | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-48 | KMC908GZ16VFA vs MC908GZ60CFAR2 |
MC908GR60ACFA | NXP Semiconductors | Check for Price | MICROCONTROLLER | KMC908GZ16VFA vs MC908GR60ACFA |
MC68HC908GZ32CFU | Motorola Mobility LLC | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, QFP-64 | KMC908GZ16VFA vs MC68HC908GZ32CFU |
MC908GR48AVFU | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, PLASTIC, LQFP-64 | KMC908GZ16VFA vs MC908GR48AVFU |
MC908GZ32CFAE | NXP Semiconductors | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48 | KMC908GZ16VFA vs MC908GZ32CFAE |
MC908GR48AMFUR2 | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, PLASTIC, LQFP-64 | KMC908GZ16VFA vs MC908GR48AMFUR2 |
MC908GZ60MFJR2 | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LQFP-32 | KMC908GZ16VFA vs MC908GZ60MFJR2 |
MC908GZ60VFAR2 | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-48 | KMC908GZ16VFA vs MC908GZ60VFAR2 |
MC908GZ32MFUE | NXP Semiconductors | $15.0779 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64 | KMC908GZ16VFA vs MC908GZ32MFUE |
MC908GZ32CFA | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-48 | KMC908GZ16VFA vs MC908GZ32CFA |