Part Details for KM94S14.7NF+/-5%50V by EXXELIA Group
Overview of KM94S14.7NF+/-5%50V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS84250RKGR | Texas Instruments | 7V to 50V, 2.5A Step-Down Integrated Power Solution 41-B1QFN -40 to 85 | |
TL1451ACNSR | Texas Instruments | 3.6V to 50V dual channel controller with Wide input voltage range 16-SO -20 to 85 | |
LM34910CSD/NOPB | Texas Instruments | 8-50V, 1.25A Constant On-Time Non-Synchronous Buck Regulator 10-WSON -40 to 125 |
Part Details for KM94S14.7NF+/-5%50V
KM94S14.7NF+/-5%50V CAD Models
KM94S14.7NF+/-5%50V Part Data Attributes
|
KM94S14.7NF+/-5%50V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
KM94S14.7NF+/-5%50V
EXXELIA Group
Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.0047uF, Surface Mount, 3130, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 3130 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Additional Feature | NON INDUCTIVE | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 3130 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |