KM94PS16.8NF+-10%50VEM
EXXELIA Group
Description: Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 0.0068uF, 3230,

Overview of KM94PS16.8NF+-10%50VEM by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

CAD Models for KM94PS16.8NF+-10%50VEM by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM94PS16.8NF+-10%50VEM by EXXELIA Group

KM94PS16.8NF+-10%50VEM
EXXELIA Group
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
, 3230
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.0068 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPHENYLENE SULPHIDE
Height
4.5 mm
Length
8 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
3230
Width
7.5 mm
Want to compare parts?
  1. KM94PS16.8NF+-10%50VEM
    EXXELIA Group
    Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 0.0068uF, 3230,
    VS

Alternate Parts for KM94PS16.8NF+-10%50VEM

This table gives cross-reference parts and alternative options found for KM94PS16.8NF+-10%50VEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM94PS16.8NF+-10%50VEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM94S1W6.8NF+-10%50VEM Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 0.0068uF, 3230, EXXELIA Group KM94PS16.8NF+-10%50VEM vs KM94S1W6.8NF+-10%50VEM
KM94NS1W6.8NF+-10%50VEM Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 0.0068uF, 3230, EXXELIA Group KM94PS16.8NF+-10%50VEM vs KM94NS1W6.8NF+-10%50VEM
KM94S16.8NF+-10%50VB Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 0.0068uF, 3230, EXXELIA Group KM94PS16.8NF+-10%50VEM vs KM94S16.8NF+-10%50VB
KM94AS1W6.8NF+-10%50VEM Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 0.0068uF, 3230, EXXELIA Group KM94PS16.8NF+-10%50VEM vs KM94AS1W6.8NF+-10%50VEM
KM94AS16.8NF+-10%50VC Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 0.0068uF, 3230, EXXELIA Group KM94PS16.8NF+-10%50VEM vs KM94AS16.8NF+-10%50VC
KM94PS16.8NF+-10%50VC Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 0.0068uF, 3230, EXXELIA Group KM94PS16.8NF+-10%50VEM vs KM94PS16.8NF+-10%50VC
KM94PS1W6.8NF+-10%50VEM Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 0.0068uF, 3230, EXXELIA Group KM94PS16.8NF+-10%50VEM vs KM94PS1W6.8NF+-10%50VEM
KM94AS16.8NF+-10%50VEM Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 0.0068uF, 3230, EXXELIA Group KM94PS16.8NF+-10%50VEM vs KM94AS16.8NF+-10%50VEM
KM94PS1W6.8NF+-10%50VC Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 0.0068uF, 3230, EXXELIA Group KM94PS16.8NF+-10%50VEM vs KM94PS1W6.8NF+-10%50VC
KM94S1W6.8NF+-10%50VB Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 0.0068uF, 3230, EXXELIA Group KM94PS16.8NF+-10%50VEM vs KM94S1W6.8NF+-10%50VB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM94PS16.8NF+-10%50VEM by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM94PS16.8NF+-10%50VEM by EXXELIA Group

  • Please alert me when KM94PS16.8NF+-10%50VEM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM94PS16.8NF+-10%50VEM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM94PS16.8NF+-10%50VEM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM94PS16.8NF+-10%50VEM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM94PS16.8NF+-10%50VEM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM94PS16.8NF+-10%50VEM by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: