Part Details for KM94PS110NF+-2%100VB by EXXELIA Group
Overview of KM94PS110NF+-2%100VB by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM94PS110NF+-2%100VB
KM94PS110NF+-2%100VB CAD Models
KM94PS110NF+-2%100VB Part Data Attributes
|
KM94PS110NF+-2%100VB
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
KM94PS110NF+-2%100VB
EXXELIA Group
Film Capacitor, Polyphenylene Sulphide, 100V, 2% +Tol, 2% -Tol, 0.01uF, 3230,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 3230 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 4.5 mm | |
Length | 8 mm | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 3230 | |
Width | 7.5 mm |
Alternate Parts for KM94PS110NF+-2%100VB
This table gives cross-reference parts and alternative options found for KM94PS110NF+-2%100VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM94PS110NF+-2%100VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM94S1W10NF+-2%100VEM | Film Capacitor, Polyphenylene Sulphide, 100V, 2% +Tol, 2% -Tol, 0.01uF, 3230, | EXXELIA Group | KM94PS110NF+-2%100VB vs KM94S1W10NF+-2%100VEM |
KM94PS1W10NF+-2%100VB | Film Capacitor, Polyphenylene Sulphide, 100V, 2% +Tol, 2% -Tol, 0.01uF, 3230, | EXXELIA Group | KM94PS110NF+-2%100VB vs KM94PS1W10NF+-2%100VB |
KM94N1W10NF+-2%100V | Film Capacitor, Polyphenylene Sulphide, 100V, 2% +Tol, 2% -Tol, 0.01uF, 3230, | EXXELIA Group | KM94PS110NF+-2%100VB vs KM94N1W10NF+-2%100V |
KM94AS110NF+-2%100VC | Film Capacitor, Polyphenylene Sulphide, 100V, 2% +Tol, 2% -Tol, 0.01uF, 3230, | EXXELIA Group | KM94PS110NF+-2%100VB vs KM94AS110NF+-2%100VC |
KM94S110NF+-2%100VEM | Film Capacitor, Polyphenylene Sulphide, 100V, 2% +Tol, 2% -Tol, 0.01uF, 3230, | EXXELIA Group | KM94PS110NF+-2%100VB vs KM94S110NF+-2%100VEM |
KM94AF110NF+-2%100VCECC+ | Film Capacitor, Polyphenylene Sulphide, 100V, 2% +Tol, 2% -Tol, 0.01uF, 3230, | EXXELIA Group | KM94PS110NF+-2%100VB vs KM94AF110NF+-2%100VCECC+ |
KM94A1W10NF+-2%100V | Film Capacitor, Polyphenylene Sulphide, 100V, 2% +Tol, 2% -Tol, 0.01uF, 3230, | EXXELIA Group | KM94PS110NF+-2%100VB vs KM94A1W10NF+-2%100V |
KM94P110NF+-2%100V | Film Capacitor, Polyphenylene Sulphide, 100V, 2% +Tol, 2% -Tol, 0.01uF, 3230, | EXXELIA Group | KM94PS110NF+-2%100VB vs KM94P110NF+-2%100V |
KM94NS110NF+-2%100VC | Film Capacitor, Polyphenylene Sulphide, 100V, 2% +Tol, 2% -Tol, 0.01uF, 3230, | EXXELIA Group | KM94PS110NF+-2%100VB vs KM94NS110NF+-2%100VC |
KM94NS1W10NF+-2%100VC | Film Capacitor, Polyphenylene Sulphide, 100V, 2% +Tol, 2% -Tol, 0.01uF, 3230, | EXXELIA Group | KM94PS110NF+-2%100VB vs KM94NS1W10NF+-2%100VC |