Part Details for KM94PS10.15UF+-10%50VC by EXXELIA Group
Overview of KM94PS10.15UF+-10%50VC by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM94PS10.15UF+-10%50VC
KM94PS10.15UF+-10%50VC CAD Models
KM94PS10.15UF+-10%50VC Part Data Attributes
|
KM94PS10.15UF+-10%50VC
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
KM94PS10.15UF+-10%50VC
EXXELIA Group
Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 0.15uF, 3230,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 3230 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 4.5 mm | |
Length | 8 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 3230 | |
Width | 7.5 mm |
Alternate Parts for KM94PS10.15UF+-10%50VC
This table gives cross-reference parts and alternative options found for KM94PS10.15UF+-10%50VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM94PS10.15UF+-10%50VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM94S1W0.15UF+-10%50VC | Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 0.15uF, 3230, | EXXELIA Group | KM94PS10.15UF+-10%50VC vs KM94S1W0.15UF+-10%50VC |
KM94S10.15UF+-10%50VC | Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 0.15uF, 3230, | EXXELIA Group | KM94PS10.15UF+-10%50VC vs KM94S10.15UF+-10%50VC |
KM94AS10.15UF+-10%50VEM | Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 0.15uF, 3230, | EXXELIA Group | KM94PS10.15UF+-10%50VC vs KM94AS10.15UF+-10%50VEM |
KM94NS10.15UF+-10%50VEM | Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 0.15uF, 3230, | EXXELIA Group | KM94PS10.15UF+-10%50VC vs KM94NS10.15UF+-10%50VEM |
KM94NS10.15UF+-10%50VB | Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 0.15uF, 3230, | EXXELIA Group | KM94PS10.15UF+-10%50VC vs KM94NS10.15UF+-10%50VB |
KM94S10.15UF+-10%50VEM | Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 0.15uF, 3230, | EXXELIA Group | KM94PS10.15UF+-10%50VC vs KM94S10.15UF+-10%50VEM |
KM94PS10.15UF+-10%50VB | Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 0.15uF, 3230, | EXXELIA Group | KM94PS10.15UF+-10%50VC vs KM94PS10.15UF+-10%50VB |
KM94S1W0.15UF+-10%50VEM | Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 0.15uF, 3230, | EXXELIA Group | KM94PS10.15UF+-10%50VC vs KM94S1W0.15UF+-10%50VEM |
KM94AS1W0.15UF+-10%50VEM | Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 0.15uF, 3230, | EXXELIA Group | KM94PS10.15UF+-10%50VC vs KM94AS1W0.15UF+-10%50VEM |
KM94AS1W0.15UF+-10%50VC | Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 0.15uF, 3230, | EXXELIA Group | KM94PS10.15UF+-10%50VC vs KM94AS1W0.15UF+-10%50VC |