Part Details for KM94PF2W0.47UF+-20%40VCECC+ by EXXELIA Group
Overview of KM94PF2W0.47UF+-20%40VCECC+ by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM94PF2W0.47UF+-20%40VCECC+
KM94PF2W0.47UF+-20%40VCECC+ CAD Models
KM94PF2W0.47UF+-20%40VCECC+ Part Data Attributes
|
KM94PF2W0.47UF+-20%40VCECC+
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
KM94PF2W0.47UF+-20%40VCECC+
EXXELIA Group
Film Capacitor, Polyphenylene Sulphide, 40V, 20% +Tol, 20% -Tol, 0.47uF, 3233,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 3233 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 7.5 mm | |
Length | 8 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Size Code | 3233 | |
Width | 8.5 mm |
Alternate Parts for KM94PF2W0.47UF+-20%40VCECC+
This table gives cross-reference parts and alternative options found for KM94PF2W0.47UF+-20%40VCECC+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM94PF2W0.47UF+-20%40VCECC+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM94P20.47UF+-20%40V | Film Capacitor, Polyphenylene Sulphide, 40V, 20% +Tol, 20% -Tol, 0.47uF, 3233, | EXXELIA Group | KM94PF2W0.47UF+-20%40VCECC+ vs KM94P20.47UF+-20%40V |
KM94NF2W0.47UF+-20%40VCECC+ | Film Capacitor, Polyphenylene Sulphide, 40V, 20% +Tol, 20% -Tol, 0.47uF, 3233, | EXXELIA Group | KM94PF2W0.47UF+-20%40VCECC+ vs KM94NF2W0.47UF+-20%40VCECC+ |
KM94N2W0.47UF+-20%40V | Film Capacitor, Polyphenylene Sulphide, 40V, 20% +Tol, 20% -Tol, 0.47uF, 3233, | EXXELIA Group | KM94PF2W0.47UF+-20%40VCECC+ vs KM94N2W0.47UF+-20%40V |
KM94AF2W0.47UF+-20%40VCECC+ | Film Capacitor, Polyphenylene Sulphide, 40V, 20% +Tol, 20% -Tol, 0.47uF, 3233, | EXXELIA Group | KM94PF2W0.47UF+-20%40VCECC+ vs KM94AF2W0.47UF+-20%40VCECC+ |
KM94A20.47UF+-20%40V | Film Capacitor, Polyphenylene Sulphide, 40V, 20% +Tol, 20% -Tol, 0.47uF, 3233, | EXXELIA Group | KM94PF2W0.47UF+-20%40VCECC+ vs KM94A20.47UF+-20%40V |
KM94AF20.47UF+-20%40VCECC+ | Film Capacitor, Polyphenylene Sulphide, 40V, 20% +Tol, 20% -Tol, 0.47uF, 3233, | EXXELIA Group | KM94PF2W0.47UF+-20%40VCECC+ vs KM94AF20.47UF+-20%40VCECC+ |
KM94PF20.47UF+-20%40VCECC+ | Film Capacitor, Polyphenylene Sulphide, 40V, 20% +Tol, 20% -Tol, 0.47uF, 3233, | EXXELIA Group | KM94PF2W0.47UF+-20%40VCECC+ vs KM94PF20.47UF+-20%40VCECC+ |
KM94N20.47UF+-20%40V | Film Capacitor, Polyphenylene Sulphide, 40V, 20% +Tol, 20% -Tol, 0.47uF, 3233, | EXXELIA Group | KM94PF2W0.47UF+-20%40VCECC+ vs KM94N20.47UF+-20%40V |
KM94F2W0.47UF+-20%40VCECC+ | Film Capacitor, Polyphenylene Sulphide, 40V, 20% +Tol, 20% -Tol, 0.47uF, 3233, | EXXELIA Group | KM94PF2W0.47UF+-20%40VCECC+ vs KM94F2W0.47UF+-20%40VCECC+ |
KM94P2W0.47UF+-20%40V | Film Capacitor, Polyphenylene Sulphide, 40V, 20% +Tol, 20% -Tol, 0.47uF, 3233, | EXXELIA Group | KM94PF2W0.47UF+-20%40VCECC+ vs KM94P2W0.47UF+-20%40V |