Part Details for KM94AS2W0.47UF+-1%50VB by EXXELIA Group
Overview of KM94AS2W0.47UF+-1%50VB by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM94AS2W0.47UF+-1%50VB
KM94AS2W0.47UF+-1%50VB CAD Models
KM94AS2W0.47UF+-1%50VB Part Data Attributes
|
KM94AS2W0.47UF+-1%50VB
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
KM94AS2W0.47UF+-1%50VB
EXXELIA Group
Film Capacitor, Polyphenylene Sulphide, 50V, 1% +Tol, 1% -Tol, 0.47uF, 3233,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 3233 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 7.5 mm | |
Length | 8 mm | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 3233 | |
Width | 8.5 mm |
Alternate Parts for KM94AS2W0.47UF+-1%50VB
This table gives cross-reference parts and alternative options found for KM94AS2W0.47UF+-1%50VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM94AS2W0.47UF+-1%50VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM94S2W0.47UF+-1%50VEM | Film Capacitor, Polyphenylene Sulphide, 50V, 1% +Tol, 1% -Tol, 0.47uF, 3233, | EXXELIA Group | KM94AS2W0.47UF+-1%50VB vs KM94S2W0.47UF+-1%50VEM |
KM94PS2W0.47UF+-1%50VC | Film Capacitor, Polyphenylene Sulphide, 50V, 1% +Tol, 1% -Tol, 0.47uF, 3233, | EXXELIA Group | KM94AS2W0.47UF+-1%50VB vs KM94PS2W0.47UF+-1%50VC |
KM94PS2W0.47UF+-1%50VB | Film Capacitor, Polyphenylene Sulphide, 50V, 1% +Tol, 1% -Tol, 0.47uF, 3233, | EXXELIA Group | KM94AS2W0.47UF+-1%50VB vs KM94PS2W0.47UF+-1%50VB |
KM94S20.47UF+-1%50VB | Film Capacitor, Polyphenylene Sulphide, 50V, 1% +Tol, 1% -Tol, 0.47uF, 3233, | EXXELIA Group | KM94AS2W0.47UF+-1%50VB vs KM94S20.47UF+-1%50VB |
KM94NS20.47UF+-1%50VEM | Film Capacitor, Polyphenylene Sulphide, 50V, 1% +Tol, 1% -Tol, 0.47uF, 3233, | EXXELIA Group | KM94AS2W0.47UF+-1%50VB vs KM94NS20.47UF+-1%50VEM |
KM94NS20.47UF+-1%50VB | Film Capacitor, Polyphenylene Sulphide, 50V, 1% +Tol, 1% -Tol, 0.47uF, 3233, | EXXELIA Group | KM94AS2W0.47UF+-1%50VB vs KM94NS20.47UF+-1%50VB |
KM94PS2W0.47UF+-1%50VEM | Film Capacitor, Polyphenylene Sulphide, 50V, 1% +Tol, 1% -Tol, 0.47uF, 3233, | EXXELIA Group | KM94AS2W0.47UF+-1%50VB vs KM94PS2W0.47UF+-1%50VEM |
KM94NS2W0.47UF+-1%50VC | Film Capacitor, Polyphenylene Sulphide, 50V, 1% +Tol, 1% -Tol, 0.47uF, 3233, | EXXELIA Group | KM94AS2W0.47UF+-1%50VB vs KM94NS2W0.47UF+-1%50VC |
KM94S2W0.47UF+-1%50VB | Film Capacitor, Polyphenylene Sulphide, 50V, 1% +Tol, 1% -Tol, 0.47uF, 3233, | EXXELIA Group | KM94AS2W0.47UF+-1%50VB vs KM94S2W0.47UF+-1%50VB |
KM94AS20.47UF+-1%50VEM | Film Capacitor, Polyphenylene Sulphide, 50V, 1% +Tol, 1% -Tol, 0.47uF, 3233, | EXXELIA Group | KM94AS2W0.47UF+-1%50VB vs KM94AS20.47UF+-1%50VEM |