Part Details for KM93C06 by Samsung Semiconductor
Overview of KM93C06 by Samsung Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for KM93C06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 51 |
|
$1.9600 / $3.9200 | Buy Now |
|
Quest Components | Serial EEPROM, 16 x 16, 8 Pin, Plastic, DIP | 10 |
|
Buy Now | |
|
Quest Components | Serial EEPROM, 16 x 16, 8 Pin, Plastic, DIP | 40 |
|
$2.6250 / $5.2500 | Buy Now |
|
Quest Components | Serial EEPROM, 16 x 16, 8 Pin, Plastic, DIP | 4 |
|
$11.0000 / $15.0000 | Buy Now |
Part Details for KM93C06
KM93C06 CAD Models
KM93C06 Part Data Attributes
|
KM93C06
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM93C06
Samsung Semiconductor
EEPROM, 16X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 100000 ERASE/WRITE CYCLES; DATA RETENTION = 10 YEARS | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.185 mm | |
Memory Density | 256 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.55 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 30 ms | |
Write Protection | SOFTWARE |
Alternate Parts for KM93C06
This table gives cross-reference parts and alternative options found for KM93C06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM93C06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NM93C06LN | 16X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Texas Instruments | KM93C06 vs NM93C06LN |
93C06E/P | 16 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | KM93C06 vs 93C06E/P |
M93C06-WBN5 | 16X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, SDIP-8 | STMicroelectronics | KM93C06 vs M93C06-WBN5 |
93C06-I/P | 16 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | KM93C06 vs 93C06-I/P |
NMC93C06EN | IC 16 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8, Programmable ROM | National Semiconductor Corporation | KM93C06 vs NMC93C06EN |
NMC93C06MN | 16X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | Texas Instruments | KM93C06 vs NMC93C06MN |
M93C06-BN6T | 16X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | KM93C06 vs M93C06-BN6T |
NM93C06MN | 16X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Texas Instruments | KM93C06 vs NM93C06MN |
93C06I/P | 16 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | KM93C06 vs 93C06I/P |
M93C06-WBN1 | 16X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, SDIP-8 | STMicroelectronics | KM93C06 vs M93C06-WBN1 |