KM82RSW33000PF+-2%40V
EXXELIA Group
Description: Film Capacitor, Polyphenylene Sulphide, 40V, 2% +Tol, 2% -Tol, 0.033uF, 3214,

Overview of KM82RSW33000PF+-2%40V by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
DC2119A Analog Devices LTC3115EDHD-2 Demo Board - 40V
LTC3646EDE#TRPBF Analog Devices 40V, 1A Sync Buck Conv
LTC3646HDE-1#TRPBF Analog Devices 40V, 1A Sync Buck Conv

CAD Models for KM82RSW33000PF+-2%40V by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM82RSW33000PF+-2%40V by EXXELIA Group

KM82RSW33000PF+-2%40V
EXXELIA Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
, 3214
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPHENYLENE SULPHIDE
Height
7 mm
Length
8 mm
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
40 V
Size Code
3214
Width
3.5 mm
Want to compare parts?
  1. KM82RSW33000PF+-2%40V
    EXXELIA Group
    Film Capacitor, Polyphenylene Sulphide, 40V, 2% +Tol, 2% -Tol, 0.033uF, 3214,
    VS

Alternate Parts for KM82RSW33000PF+-2%40V

This table gives cross-reference parts and alternative options found for KM82RSW33000PF+-2%40V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM82RSW33000PF+-2%40V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM82RSF33000PF+-2%40VCECC+ Film Capacitor, Polyphenylene Sulphide, 40V, 2% +Tol, 2% -Tol, 0.033uF, 3214, EXXELIA Group KM82RSW33000PF+-2%40V vs KM82RSF33000PF+-2%40VCECC+
KM82RSWS33000PF+-2%40VEM Film Capacitor, Polyphenylene Sulphide, 40V, 2% +Tol, 2% -Tol, 0.033uF, 3214, EXXELIA Group KM82RSW33000PF+-2%40V vs KM82RSWS33000PF+-2%40VEM
KM82RSS33000PF+-2%40VEM Film Capacitor, Polyphenylene Sulphide, 40V, 2% +Tol, 2% -Tol, 0.033uF, 3214, EXXELIA Group KM82RSW33000PF+-2%40V vs KM82RSS33000PF+-2%40VEM
KM82RSWF33000PF+-2%40VCECC+ Film Capacitor, Polyphenylene Sulphide, 40V, 2% +Tol, 2% -Tol, 0.033uF, 3214, EXXELIA Group KM82RSW33000PF+-2%40V vs KM82RSWF33000PF+-2%40VCECC+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM82RSW33000PF+-2%40V by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM82RSW33000PF+-2%40V by EXXELIA Group

  • Please alert me when KM82RSW33000PF+-2%40V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM82RSW33000PF+-2%40V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM82RSW33000PF+-2%40V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM82RSW33000PF+-2%40V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM82RSW33000PF+-2%40V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM82RSW33000PF+-2%40V by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: