KM82RSF15000PF+-10%40VCECC+
EXXELIA Group
Description: Film Capacitor, Polyphenylene Sulphide, 40V, 10% +Tol, 10% -Tol, 0.015uF, 3214,

Overview of KM82RSF15000PF+-10%40VCECC+ by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for KM82RSF15000PF+-10%40VCECC+ by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM82RSF15000PF+-10%40VCECC+ by EXXELIA Group

KM82RSF15000PF+-10%40VCECC+
EXXELIA Group
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
, 3214
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.015 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPHENYLENE SULPHIDE
Height
7 mm
Length
8 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
40 V
Size Code
3214
Width
3.5 mm
Want to compare parts?
  1. KM82RSF15000PF+-10%40VCECC+
    EXXELIA Group
    Film Capacitor, Polyphenylene Sulphide, 40V, 10% +Tol, 10% -Tol, 0.015uF, 3214,
    VS

Alternate Parts for KM82RSF15000PF+-10%40VCECC+

This table gives cross-reference parts and alternative options found for KM82RSF15000PF+-10%40VCECC+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM82RSF15000PF+-10%40VCECC+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM82RSS15000PF+-10%40VB Film Capacitor, Polyphenylene Sulphide, 40V, 10% +Tol, 10% -Tol, 0.015uF, 3214, EXXELIA Group KM82RSF15000PF+-10%40VCECC+ vs KM82RSS15000PF+-10%40VB
KM82RSWS15000PF+-10%40VEM Film Capacitor, Polyphenylene Sulphide, 40V, 10% +Tol, 10% -Tol, 0.015uF, 3214, EXXELIA Group KM82RSF15000PF+-10%40VCECC+ vs KM82RSWS15000PF+-10%40VEM
KM82RSW15000PF+-10%40V Film Capacitor, Polyphenylene Sulphide, 40V, 10% +Tol, 10% -Tol, 0.015uF, 3214, EXXELIA Group KM82RSF15000PF+-10%40VCECC+ vs KM82RSW15000PF+-10%40V
KM82RSWS15000PF+-10%40VC Film Capacitor, Polyphenylene Sulphide, 40V, 10% +Tol, 10% -Tol, 0.015uF, 3214, EXXELIA Group KM82RSF15000PF+-10%40VCECC+ vs KM82RSWS15000PF+-10%40VC
KM82RSS15000PF+-10%40VEM Film Capacitor, Polyphenylene Sulphide, 40V, 10% +Tol, 10% -Tol, 0.015uF, 3214, EXXELIA Group KM82RSF15000PF+-10%40VCECC+ vs KM82RSS15000PF+-10%40VEM
KM82RSWF15000PF+-10%40VCECC+ Film Capacitor, Polyphenylene Sulphide, 40V, 10% +Tol, 10% -Tol, 0.015uF, 3214, EXXELIA Group KM82RSF15000PF+-10%40VCECC+ vs KM82RSWF15000PF+-10%40VCECC+
KM82RSWS15000PF+-10%40VB Film Capacitor, Polyphenylene Sulphide, 40V, 10% +Tol, 10% -Tol, 0.015uF, 3214, EXXELIA Group KM82RSF15000PF+-10%40VCECC+ vs KM82RSWS15000PF+-10%40VB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM82RSF15000PF+-10%40VCECC+ by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM82RSF15000PF+-10%40VCEC... by EXXELIA Group

  • Please alert me when KM82RSF15000PF+-10%40VCEC... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM82RSF15000PF+-10%40VCEC... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM82RSF15000PF+-10%40VCEC... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM82RSF15000PF+-10%40VCEC... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM82RSF15000PF+-10%40VCEC....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM82RSF15000PF+-10%40VCECC+ by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: